- RS Stock No.:
- 495-5904
- Mfr. Part No.:
- PP8 UK 9V
- Manufacturer:
- Friwo
Discontinued product
- RS Stock No.:
- 495-5904
- Mfr. Part No.:
- PP8 UK 9V
- Manufacturer:
- Friwo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3 Pin 13A & 2 Pin Euro 8W - PP8 Series, Standard & Medical
Energy saving power supply
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators
No load power consumption ≤0.3W
Compact, lightweight
2m output lead with polarity inverter & connectors
Regulated output
Operating temperature 0 to +40 °C
High voltage test 3kV transformer primary/secondary
Medical approved versions to EN60601-1, leakage current ≤10μA and power on indicators
Note
Conforms to Energy-related Product Directive 2009/125/EC.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
And the Non Compliant types are for Industrial Use Only, not in scope of Regulation (EC) No 125/2009.
Not suitable for use as battery chargers.
Switch Mode - Friwo
Specifications
Attribute | Value |
---|---|
Plug Type | Type G |
Output Voltage | 9V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac |
Output Current | 800mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 8W |
Cable Length | 2m |
Standards Met | ErP Compliant |
MTBF | 200000h |
Energy Efficiency Level | V |
Length | 77mm |
Type | Switched Mode Power Supply |
Depth | 45mm |
Minimum Temperature | 0°C |
Width | 49mm |