9921000064 | Mascot 40W Power Brick AC/DC Adapter 16V dc Output, 2.5A Output | RS
Recently searched

    Mascot 40W Power Brick AC/DC Adapter 16V dc Output, 2.5A Output

    Discontinued product

    Alternative

    This product is not currently available. Here is our alternative recommendation.

    RS Stock No.:
    452-8530
    Mfr. Part No.:
    9921000064
    Manufacturer:
    Mascot
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Mascot

    Adapter Type

    Power Brick Adapter

    Plug Type

    2-Pin IEC

    Output Voltage

    16V dc

    Input Voltage

    198 → 264 V ac, 260 → 340V dc

    Output Current

    2.5A

    Maximum Temperature

    +40°C

    Output Connector

    2.1 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock, 2.5 x 5.5 x 12 mm Female Coaxial Plug with Snap-Lock

    Input Connector

    IEC 320

    Number of Outputs

    1

    Power Rating

    40W

    Cable Length

    1800mm

    Medical Approved

    Yes

    MTBF

    100000h

    Efficiency

    85%

    Width

    67mm

    Line Regulation Range

    ±0.5%

    Load Regulation

    ±1%

    Minimum Temperature

    -20°C

    Depth

    36.5mm

    Length

    107mm