- RS Stock No.:
- 400-6513
- Mfr. Part No.:
- 9580000057
- Manufacturer:
- Mascot
Discontinued product
- RS Stock No.:
- 400-6513
- Mfr. Part No.:
- 9580000057
- Manufacturer:
- Mascot
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AC Output 3-Pin 13A Plug Top
Plugs directly into a standard 13A mains socket
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950
2m (approx) output lead with interchangeable connectors
Double insulation and protection to IP40
Double bobbin transformer 4kV primary/secondary isolation
Internal short circuit protection by primary thermal fuse
High quality manufacturing and testing in accordance with EN60950
Note
Non Compliant For Industrial Use Only, not in scope of Regulation (EC) No 125/2009
Supplied with
2 loose connectors with snap-lock feature, 1x2.1mm and 1x2.5mm.
Approvals
7777
Specifications
Attribute | Value |
---|---|
Plug Type | Type G |
Output Voltage | 12V ac |
Input Voltage | 230V ac |
Output Current | 500mA |
Maximum Temperature | +40°C |
Output Connector | Interchangeable |
Input Connector | UK Plug |
Number of Outputs | 1 |
Power Rating | 6W |
Cable Length | 2m |
Length | 59mm |
Minimum Temperature | -10°C |
Width | 51mm |
Depth | 41mm |
Type | Linear Power Supply |