- RS Stock No.:
- 125-4057
- Mfr. Part No.:
- SPU61A-107
- Manufacturer:
- Aiko Denshi
234 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR233.01
Units | Per Unit |
1 + | MYR233.01 |
- RS Stock No.:
- 125-4057
- Mfr. Part No.:
- SPU61A-107
- Manufacturer:
- Aiko Denshi
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Aiko Denshi Power Supply
The Aiko Denshi power supply has a regulated output voltage of 18VDC. It supports numerous applications due to a wide range of input (90-264VAC) that complies with the universal standard. The AC to DC switching mode power supply provides 60W of continuous output power.
Features and Benefits
short-circuit protection (auto recovery)
DoE VI
Single output
Limited power source (LPS)
Free air convection
DoE VI
Single output
Limited power source (LPS)
Free air convection
Certifications
UL 60950-1:2nd edition
IEC 60950-1:2005 /A2:2013
EN60950-1:2006 /A2:2013
Class I (Protection classes)
UL94V-1 (flammability rating)
IEC-320-C14 (input inlet)
IEC 60950-1:2005 /A2:2013
EN60950-1:2006 /A2:2013
Class I (Protection classes)
UL94V-1 (flammability rating)
IEC-320-C14 (input inlet)
Specifications
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Output Voltage | 18V dc |
Input Voltage | 100 → 240V ac |
Output Current | 3.33A |
Number of Outputs | 1 |
Cable Length | 118mm |
Type | Universal |
Length | 118mm |
Depth | 47mm |
Load Regulation | ±5% |