Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Sanding Belts, Discs & Wheels
Abrasive Wheels
Bosch 7134 Engraving Diamond, 2mm Diameter
RS Stock No.:
268-4837
Mfr. Part No.:
26157134JA
Manufacturer:
Bosch
View all Abrasive Wheels
Available for back order.
Add to Basket
Units
Back Order
Add to a parts list
Price Each (In a Pack of 2)
MYR40.50
Units
Per Unit
Per Pack*
2 +
MYR40.50
MYR81.00
*price indicative
RS Stock No.:
268-4837
Mfr. Part No.:
26157134JA
Manufacturer:
Bosch
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 26157134JA
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
IL
The Bosch diamond wheel point has thin flat head diamond bit, for detailed engraving in hard materials.
5 cm product box length
10 cm product box height
Attribute
Value
Abrasive Material
Diamond
Diameter
2mm
Width
3mm
Model
7134
Series
Engraving