- RS Stock No.:
- 235-6253
- Mfr. Part No.:
- VM.606
- Manufacturer:
- Facom
Discontinued product
- RS Stock No.:
- 235-6253
- Mfr. Part No.:
- VM.606
- Manufacturer:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
The Facom VM sreies grinding wheels on a mandrel
A.12 model
Diameter 6 mm
Height 30 mm
Maximum speed 30000 rpm
Diameter 6 mm
Height 30 mm
Maximum speed 30000 rpm
Specifications
Attribute | Value |
---|---|
Diameter | 20mm |
Maximum Safe Speed | 30000rpm |
Wheel Type | Grinding Wheel |
Model | A.12 |