- RS Stock No.:
- 187-5629
- Mfr. Part No.:
- 2608619270
- Manufacturer:
- Bosch
Discontinued product
- RS Stock No.:
- 187-5629
- Mfr. Part No.:
- 2608619270
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cutting disc for metal, inox, non-ferrous metals, stone, soft tiles, marble and plastics
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Straight
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Straight
Specifications
Attribute | Value |
---|---|
Disc Type | Cutting Disc |
Disc Diameter | 125mm |
Thickness | 1.6mm |
Abrasive Material | Aluminium Oxide |
Grit Size | P80 |
Number in Pack | 25 |
Maximum Safe Speed | 80m/s |
Series | X-Lock |
Disc Shape | Round |