- RS Stock No.:
- 187-5627
- Mfr. Part No.:
- 2608619268
- Manufacturer:
- Bosch
Available for back order.
Added
Price Each (In a Pack of 25)
MYR16.836
Units | Per Unit | Per Pack* |
25 + | MYR16.836 | MYR420.90 |
*price indicative |
- RS Stock No.:
- 187-5627
- Mfr. Part No.:
- 2608619268
- Manufacturer:
- Bosch
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cutting disc for metal, inox, non-ferrous metals, stone, soft tiles, marble and plastics
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Straight
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Straight
Specifications
Attribute | Value |
---|---|
Disc Type | Cutting Disc |
Disc Diameter | 115mm |
Thickness | 1mm |
Bore Size | 22.23mm |
Number in Pack | 25 |
Maximum Safe Speed | 80m/s |
Series | X-LOCK |
Disc Shape | Round |