Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Power Tools, Soldering & Welding
Sanding Belts, Discs & Wheels
Abrasive Discs
Bosch X-Lock Aluminium Oxide Cutting Disc, 125mm x 1.6mm Thick, P60 Grit, 25 in pack
RS Stock No.:
187-5624
Mfr. Part No.:
2608619265
Manufacturer:
Bosch
View all Abrasive Discs
Discontinued product
RS Stock No.:
187-5624
Mfr. Part No.:
2608619265
Manufacturer:
Bosch
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
DE
Cutting discs for stainless steel for high requirements
Maximum circumferential speed: 80m/s (depending on rpm and disc diameter)
Fe/S/Cl < 0.1%
Straight
Attribute
Value
Disc Diameter
125mm
Disc Type
Cutting Disc
Thickness
1.6mm
Abrasive Material
Aluminium Oxide
Grit Size
P60
Number in Pack
25
Maximum Safe Speed
80m/s
Series
X-Lock
Disc Shape
Round