- RS Stock No.:
- 154-772
- Mfr. Part No.:
- 3M255P 00320
- Manufacturer:
- 3M
Available for back order.
Added
Price 1 Lot of 100
MYR549.11
Lot(s) | Per Lot | Per Unit* |
1 - 5 | MYR549.11 | MYR5.491 |
6 + | MYR537.57 | MYR5.376 |
*price indicative |
- RS Stock No.:
- 154-772
- Mfr. Part No.:
- 3M255P 00320
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
255 abrasive discs for eccentric sanders
The 3M™ Hookit™ 255P Paper Disc contains a 3M high-performance aluminium oxide abrasive offers a continuous cutting action. The abrasive blend has an anti-embossing coating to extend the life, whilst offering quality and consistent results. These are suitable for intermediate and final sanding applications.
High quality support ensuring a longer service life.
Disc firmly secured to its support.
Frecut treatment prevents premature clogging.
Longer service life, especially for fine grains.
For semi-finish to finishing on hard and soft woods, lacquered, painted and varnished woods, synthetic resins (corian, avonite) and plastics.
Disc firmly secured to its support.
Frecut treatment prevents premature clogging.
Longer service life, especially for fine grains.
For semi-finish to finishing on hard and soft woods, lacquered, painted and varnished woods, synthetic resins (corian, avonite) and plastics.
Outstanding Cutting Performance
The 255P disc contains an impressive abrasive blend that is capable for general purpose lightweight sanding. The blend offers a continuous cutting action and coupled with C-weight paper support, which aids the minerals for sustained cutting action and longer life. The 3M™ Hookit™ attachment allows the disc to be easily changed out simply and safely.
The 3M™ Hookit™ 255P Paper Disc is well-suited for intermediate and final sanding of solid or painted metal surfaces and plastic parts. The anti-embossed coating helps to extend the life and efficiency when working on persistent coatings and difficult primers.
Features and Benefits
Sustained cutting action from aluminium oxide abrasive with a longer life
Anti-loading coating for extended working life and good results
Use on a variety of surfaces effectively
Hookit™ system allows for a quick disc change simply and safely
Anti-loading coating for extended working life and good results
Use on a variety of surfaces effectively
Hookit™ system allows for a quick disc change simply and safely
Applications
3M™ Hookit™ Disc 255P is based on Aluminium Oxide minerals and features an anti loading coating for high performance lightweight sanding on many different substrates, for general purpose abrasive applications.
Why choose 3M?
3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.
Hook & Loop Discs
All discs have hook and loop type fastening and can be attached and re-attached as many times as necessary. All abrasives are synthetic resin bonded. All discs can be used with Norgrip® Backing Pads.
Specifications
Attribute | Value |
---|---|
Disc Diameter | 150mm |
Disc Type | Grinding Disc |
Abrasive Material | Ceramic |
Grit Size | P360 |
Number in Pack | 100 |
Grade | Medium |
Maximum Safe Speed | 12000rpm |
Model | Hookit |