- RS Stock No.:
- 758-8409
- Mfr. Part No.:
- NH15BP4
- Manufacturer:
- Energizer
Discontinued product
- RS Stock No.:
- 758-8409
- Mfr. Part No.:
- NH15BP4
- Manufacturer:
- Energizer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Energizer Rechargeable NiMH Battery
The Energizer Accu rechargeable batteries are high capacity performing NiMH cells. Ideal in high drain devices such as portable CD players, remote controlled toys, hand-held games
NiMH batteries can be charged hundreds of times
Specifications
Attribute | Value |
---|---|
Capacity | 2.45Ah |
Number of Batteries Supplied | 4 |
Chemistry | NiMH |
Brand Range | Energizer Rechargeable |
Size | AA |
Nominal Voltage | 1.2V |
Operating Temperature Range | 0 → +40°C |
Terminal Type | Flat |