- RS Stock No.:
- 888-4364
- Mfr. Part No.:
- BU-6162-M-39-2
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4364
- Mfr. Part No.:
- BU-6162-M-39-2
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Mueller 4mm Shrouded Silicone Test Lead
Premium range of shrouded silicone test leads from Mueller provide the user with a robust testing solution designed to perform in demanding tasks
Available in straight and right angle variants
Nickel plated beryillium copper & brass plugs
18 AWG flexible silicone cable
Rated to 1000V 20A
Offered in a variety of lengths & colours to ensure your application is covered
Nickel plated beryillium copper & brass plugs
18 AWG flexible silicone cable
Rated to 1000V 20A
Offered in a variety of lengths & colours to ensure your application is covered
Note
UL Listed
Specifications
Attribute | Value |
---|---|
Lead Length | 1m |
Current Rating | 20A |
Colour | Red |
Voltage Rating | 1kV |
Connector A Gender | Male |
Connector B Gender | Male |
Connector A Shrouded | Yes |
Connector B Shrouded | Yes |
Connector A Orientation | Straight |
Connector B Orientation | Right Angle |
Contact Material | Beryllium Copper (Spring) |
Insulation Material | Silicone |
Minimum Operating Temperature | -80°C |
Operating Temperature Range | -80 → +150 °C |
Maximum Operating Temperature | +150°C |