- Published 6 Feb 2023
- Last Modified 5 Aug 2024
- 12 min
A Complete Guide to Choosing the Right Grease Gun

In this comprehensive guide, we will learn the various types of grease guns and grease nipples. We will examine how the nipple fittings function and explore the range of available grease gun accessories and kits. Additionally, we will provide an overview of how and when to use grease guns for a variety of routine lubrication and maintenance tasks.
What are Grease Guns?
Grease guns are essential tools designed for applying lubricants and greases to various mechanical and moving parts, ensuring smooth operation and longevity of machinery. Widely utilised by mechanics, engineers, and DIY enthusiasts, grease guns deliver lubrication under pressure, allowing grease to reach hard-to-access areas of rotary bearings without the need for disassembly.
These versatile tools come in several types, each tailored for specific applications. The most common types include manual lever, pistol grip, pneumatic, and battery-powered grease guns. Each type has its unique advantages, making them suitable for different tasks and user preferences.
What are Grease Nipples?

Grease nipples, also known as grease fittings or zerk fittings, are essential components that facilitate the efficient application of lubricants to mechanical systems. These small, screw-on metal valves feature a tiny aperture at the top and a narrow channel that directs lubricant precisely where it is needed, typically into the voids of bearings or other moving parts. By using a grease gun in conjunction with grease nipples, users can easily deliver lubrication to hard-to-reach areas, ensuring optimal performance and longevity of machinery.
Functionality of Grease Nipples
The primary function of a grease nipple is to serve as a connection point for grease guns, enabling the quick and clean application of grease. When a grease gun is attached to a grease nipple, the pressure from the grease gun forces lubricant through the nipple and into the internal components that require lubrication. This system is particularly advantageous in applications where manual lubrication would be impractical or impossible, such as in tight spaces or complex machinery.
Inside the grease nipple, there is typically a small ball bearing held in place by a spring. This mechanism acts as a one-way valve, allowing grease to enter the bearing or component while preventing it from leaking back out. This design not only enhances the efficiency of lubrication but also minimizes mess and cleanup, making it a cleaner alternative to traditional lubrication methods.
Types of Grease Guns
Manual Grease Guns
Manual grease guns are the most prevalent type and are operated by squeezing the handle, allowing the user to control the force and flow rate. There are two main subtypes:
- Lever-Type: This type can dispense approximately 1.28 grams of grease per pump and is ideal for general use.
- Pistol Grip: Designed for one-handed operation, this type dispenses around 0.86 grams per pump, offering convenience and ease of use.
Pneumatic Grease Guns
Air-powered grease guns, also known as pneumatic grease guns, connect to an air compressor via a hose. They are ideal for high-volume applications, allowing for rapid lubrication. There are two subtypes:
- Single Shot: Dispenses a single shot of grease per trigger pull.
- Continuous Flow: Provides a continuous flow of grease while the trigger is pulled.
Battery-Powered Grease Guns
These cordless options provide flexibility and ease of use, particularly in locations where a power source is unavailable. They operate similarly to pneumatic grease guns, delivering consistent pressure without the hassle of cords or hoses.
Understanding the types of grease guns and their applications can help you select the most appropriate tool for your lubrication needs, ensuring efficient and effective maintenance of machinery.
Pneumatic Grease Guns
A pneumatic grease gun, also known as an air pressure grease gun or pneumatic grease pump, is a powerful tool designed for efficiently applying lubricants to bearings and other mechanical components. These air-powered devices utilise an external air compressor to generate the pressure needed to force lubricant into hard-to-reach areas, making them ideal for both industrial and commercial applications.
What sets pneumatic grease guns apart is their ability to deliver high-pressure grease quickly and consistently. The compressor supplies bursts of pressurised air through a hose connected to the grease gun, which then pushes grease through the outlet nozzle and into the grease nipple or bearing void. This method of operation allows for faster lubrication compared to manual or hand pump grease guns, as the air pressure achievable by a compressor typically exceeds what can be generated manually.
While pneumatic grease guns are highly effective, users must exercise caution when operating these tools. Due to the high pressures involved, improper use can lead to damage to components or personal injury. It is crucial for operators to have a good understanding of the tool's mechanics and to follow safety protocols to mitigate risks.
Key Features of Pneumatic Grease Guns
- High Pressure: Capable of delivering grease at pressures ranging from 2,400 to 6,000 psi, making them suitable for heavy-duty applications.
- Quick Lubrication: The ability to apply grease rapidly reduces downtime and increases productivity in maintenance tasks.
- Versatile Attachments: Many pneumatic grease guns come with various nozzle attachments, such as flexible hoses and angled tips, allowing access to tight spaces.
- Continuous Feed: Some models feature continuous flow capabilities, enabling users to maintain a steady application of grease without interruption.
Manual Grease Guns
Manual grease guns are simpler to operate compared to pneumatic models, as they do not require external equipment like compressors. Often referred to as lever grease guns, these tools rely on the user's physical effort to control the flow of lubricant.
To operate a manual grease gun, the user squeezes a handle or piston, which generates pressure to push grease through the nozzle. The amount of pressure and flow rate is directly related to the force applied by the user. While manual grease guns are effective for many applications, their pressure output is limited by the user's strength, making them less suitable for high-volume or industrial tasks.
Advantages of Manual Grease Guns
- Ease of Use: No need for external power sources, making them convenient for on-the-go lubrication tasks.
- Cost-Effective: Generally, less expensive than pneumatic models, making them accessible for hobbyists and small workshops.
- Portability: Lightweight and easy to carry, ideal for maintenance tasks in various locations.
Hand Pump Grease Guns
Hand pump grease guns share similarities with manual grease guns but feature an additional trigger mechanism that allows for more controlled grease flow. Often marketed as pistol grip grease guns, these tools enable users to build up pressure through a manual pumping action before releasing it with a trigger.
This design allows for greater force to be exerted than what is typically achievable with just hand strength. As a result, hand pump grease guns provide a balanced solution between fully manual and automatic models, making them versatile for a range of lubrication tasks.
Benefits of Hand Pump Grease Guns
- Increased Pressure Control: The trigger mechanism allows users to manage the flow of grease more precisely, reducing the risk of over-greasing.
- Ergonomic Design: Pistol grip styles are designed for comfort, making them easier to use during extended periods.
- Versatile Applications: Suitable for both light and heavy-duty lubrication tasks, making them a practical choice for various users.
Where Would You Use a Grease Gun?
Grease guns are indispensable tools for delivering lubricants with precision and control, making them essential for maintaining machinery and equipment across various industries. By using a grease gun, users can apply grease directly to joints and bearings, ensuring that lubrication reaches areas that are often difficult to access. This capability is particularly beneficial for non-sealed bearings, which require regular top-ups of lubricating grease to function optimally.
Common Applications of Grease Guns
Grease guns are utilised in a wide range of settings, both industrial and DIY. Here are some common applications:
- Automotive Maintenance: Grease guns are frequently used in garages and workshops to lubricate vehicle components such as suspension systems, wheel bearings, and chassis parts. Regular lubrication helps prevent wear and tear, extending the lifespan of critical automotive parts.
- Agricultural Equipment: Farmers and agricultural workers rely on grease guns to maintain tractors, harvesters, and other machinery. Proper lubrication is essential for ensuring that equipment operates smoothly under heavy loads and challenging conditions.
- Industrial Machinery: In factories and processing plants, grease guns are essential for maintaining conveyors, motors, and other machinery that have multiple moving parts. Regular lubrication prevents overheating and reduces the risk of breakdowns, leading to increased productivity.
- Gardening and Landscaping Tools: Grease guns are also useful for maintaining gardening equipment such as lawnmowers, chainsaws, and trimmers. Keeping these tools well-lubricated ensures they operate efficiently and last longer.
- Construction Equipment: Heavy machinery used in construction often requires frequent lubrication to ensure reliability and performance. Grease guns facilitate quick and effective maintenance of excavators, bulldozers, and other construction equipment.
Understanding the Mechanics of Grease Guns
Understanding how a grease gun operates is essential for anyone involved in machinery maintenance or lubrication tasks. The term "grease gun" derives from the tool's shape and functionality, which resembles a firearm. This comparison is particularly fitting as grease guns are designed to deliver lubricants with precision and control, much like a gun delivers a projectile.
Components of a Grease Gun
A typical grease gun consists of several key components:
- Barrel: The main body that houses the grease cartridge or bulk grease. It is designed to withstand pressure and contains the lubricant until it is dispensed.
- Trigger or Lever: This mechanism allows the user to control the flow of grease. In manual models, squeezing the lever or trigger generates pressure that forces grease out of the nozzle. In pneumatic or battery-powered models, the trigger activates the motor or air compressor to dispense grease.
- Nozzle: The outlet through which grease is dispensed. It is designed to fit snugly onto grease fittings, ensuring that lubricant is applied precisely where needed.
- Hose: In some models, a flexible hose connects the nozzle to the barrel, allowing for greater maneuverability when reaching tight spaces.
- Grease Fitting (Nipple): This is the connection point on the machinery where the grease is applied. The grease gun nozzle fits securely onto the nipple, creating a seal that prevents leakage during application.
You can see the various different components of a grease gun labelled on the diagram below.

How to Use a Grease Gun
Using a grease gun effectively is essential for maintaining machinery and ensuring smooth operation. Whether you are working with a fully pneumatic model or a manual grease gun, the first step is to fill it with the appropriate grease or lubricant. While this process is relatively straightforward, gaining experience can help you perform it more efficiently and achieve optimal performance from your tool.
Most lubricants designed for grease guns are available in cartridges, which are specifically designed to fit snugly into the grease gun's body or handle. A plunger mechanism located beneath the cartridge helps facilitate the removal of the old cartridge and secures the new one in place, priming it for use.
It's crucial to understand that there are various types of lubricants and greases available for grease guns, as well as different cartridge sizes. Before starting, ensure you know which types of grease are suitable for your specific application.
Steps to Replace a Grease Cartridge
Regardless of the grease gun cartridge size, replacing a cartridge typically involves the following key steps:
- Remove the Old Cartridge: Unscrew the cylinder from the body of the grease gun and take out the old grease cartridge.
- Insert a New Cartridge: Open the new lubricant cartridge and insert it into the tube. Always check the manufacturer's guidelines for specifics, but generally, you will open one end of the cartridge, insert it into the cylinder with that end facing down, and then open the other end.
- Reattach the Cylinder: Screw the refilled tube back onto the body of the grease gun until it is tight, then back it off by one full turn to relieve pressure.
- Push the Plunger: Push the plunger back in and re-tighten the threaded cylinder onto the body of the grease gun.
- Purge Old Grease: If you are switching to a different type of grease, pump a small amount of the new lubricant through the nozzle until all the old grease is expelled.
Using the Grease Gun
Once your grease gun is filled with a new lubricant cartridge, the method for using it will depend on the type of grease gun you have:
- Manual Grease Guns: For most manual models, attach the nozzle or tip to the grease fitting on the bearing you wish to lubricate. Apply steady pressure on the lever or trigger until the appropriate amount of grease is dispensed into the bearing.
- Pneumatic Grease Guns: For pneumatic models, ensure that the grease gun is properly connected to an air compressor or generator. Once set up, attach the nozzle to the grease fitting and activate the tool according to the manufacturer's instructions.
Safety Tips When Using Grease Guns
To ensure effective and safe use of grease guns, consider the following best practice tips:
- Wear Protective Gear: Always wear safety glasses and gloves when operating a grease gun. The lubricant is often under high pressure, and protective gear will help prevent injuries from any accidental splashes or leaks.
- Avoid Mixing Greases: Do not mix old and new greases, as this can lead to chemical reactions that compromise the lubricant's effectiveness. Always use the correct type of grease specified for the job and the components you are working on.
- Check Compatibility: Ensure that the grease gun you are using is compatible with the type of lubricant you have chosen. If you own multiple grease guns for different applications, consider labeling them clearly to avoid confusion.
- Prevent Contamination: When loading a new grease cartridge, be extremely cautious to avoid introducing contaminants that could damage the bearings. Always inspect and clean the nozzle to ensure it is free from old grease or debris before applying new lubricant.
- Clean Grease Nipples and Fittings: Before attaching the grease gun nozzle, make sure that the grease nipples and fittings are clean. This prevents dirt and debris from entering the lubrication system, which can lead to premature wear or failure.
- Secure Connections: Ensure that all threads, couplers, and connections are tightened securely to prevent leaks. However, avoid over-tightening, as this can cause damage and lead to failures in pressure and flow.
- Clean Up Spills Promptly: Always clean up any grease spills immediately. Leftover grease on surfaces can create slippery hazards, posing risks to safety in the workplace or garage.
- Proper Storage: Store grease guns and cartridges upright in a cool, dry place. To minimise the risk of accidental contamination, cover nozzles and couplers when not in use.
Buying Professional Grease Guns
If you’re in the market for a professional grease gun, you likely already possess a fundamental understanding of how these tools operate and their importance in maintenance and repair tasks. Grease guns are essential in various industries, particularly in automotive shops, where they are commonly referred to as "car grease guns" or "motorcycle grease guns." Their versatility makes them invaluable for lubricating machinery and equipment effectively.
Given the wide array of options and configurations available, it’s crucial to examine the specific differences among the various models. Understanding these distinctions will help you determine which grease gun is best suited for your intended applications. Here are some key factors to consider:
- Type of Operation: Grease guns come in several operational types, including manual, pneumatic, and battery-powered models. Manual grease guns require physical effort to dispense grease, while pneumatic models use compressed air for efficient lubrication. Battery-powered options offer convenience and portability, making them ideal for use in locations without access to an air compressor.
- Grease Compatibility: Ensure that the grease gun you choose is compatible with the types of lubricants you plan to use. Some models are designed for specific grease types, while others can handle a broader range of lubricants.
- Pressure Rating: Different grease guns have varying pressure ratings, which determine how effectively they can deliver grease into tight spaces. Higher pressure ratings are beneficial for heavy-duty applications, while lower pressure models may suffice for lighter tasks.
- Nozzle Design: The design of the nozzle can significantly impact usability. Look for models with flexible hoses or angled nozzles that allow for easy access to hard-to-reach areas.
- Accessories and Kits: Many grease guns come with a variety of accessories and kits that enhance their functionality. These may include different nozzle attachments, extension hoses, and storage cases, allowing you to tackle a wider range of lubrication tasks with a single tool.
Popular Products
Grease Gun Hoses
Flexible hoses allow easy access to tight spaces. Shop our selection online at RS for optimal reach and convenience.
Manual Grease Guns
Discover our range of manual grease guns featuring trusted brands like SKF, Facom, and RS PRO, perfect for various lubrication tasks.
Grease Nipple Kits
Explore our grease nipple kits to find the ideal solution for your lubrication needs, ensuring compatibility and efficiency.
Pneumatic Guns
Experience the effectiveness of pneumatic grease guns, designed for high efficiency and ease of use. Browse our complete range online today.
Related links
- Comprehensive Guide on Toggle Latches
- Comprehensive Light Switch Timers Buying Guide
- Complete Guide to Fused Spurs for Safe Electrical Installations
- Inspection Cameras Overview and Buying Tips
- The Ultimate Screwdriver Guide: Types, Uses & Selection
- Heat Sink Buying Guide
- Tap Washer Buying Guide
- Comprehensive Gasket Guide: Types and Seal Materials