Ratchet Spanners

"

A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.


This piece of equipment is essential to any toolbox as it can tighten and loosen a nut or bolt, and by applying the correct amount of torque to the fastening, it can save time and effort. Some manufacturers choose to etch the arrows of the torque direction near the lever, making it easier for the user to identify the direction to tighten or loosen in.


Combination spanners only have one ratchet head, with a non-ratcheted head on the other end. They combine a 2 in 1 use where the non-ratcheted end can start or finish the fastening and the ratcheted end can do the hard work, giving the benefit of minimal effort for the end user.


Common ratchet spanner head types:


  • Ring Head: The most frequently used type of ratchet head. They are especially useful as they apply force to all sides of the fastener, offering additional grip to avoid coming off the nut or bolt whilst the tool is in use.

  • Reversible: The simple reversing mechanism allows to user to adjust the direction of the ratchet simply by moving the lever across on the tool.

  • Flare Nut Spanner: Also known as a 'crow's foot' spanner or a 'brake nut' spanner, it provides contact at six points on the fastener, allowing a secure grip.

  • Open Ended Spanner: An essential spanner for any tool box, it can also come with a ratchet mechanism meaning this versatile tool can be used across various settings.

  • Open Ended Ratchet: This ratchet has an altered profile which can catch the fastening in one direction to apply the torque to loosen or tighten it. It can only move in one direction and can be turned over to change the direction of the torque application.

  • What are ratchet spanners made of?


    Most spanners are made with Chrome Vanadium steel which is structurally strong. It's toughness enables it to withstand high fatigue and wear, with the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.


    What size do ratchet spanners come in?


    Ratchet spanners are available in a variety of metric and imperial sizes which makes them a flexible tool for any setting that they are required to be used in.

    "

    ...
    Read more Read less

    Filters

    Viewing 1 - 20 of 104 products
    Results per page
    Description Price Size Special Features Model Shape Handle Type Overall Length VDE/1000V Approved Finish Height Safe Material
    RS Stock No. 910-2843
    Mfr. Part No.467.13SLS
    BrandFacom
    MYR153.69
    Each
    units
    13 mm Reversible 467.13SLS Hexagon Ergonomic 178 mm - Satin Chrome Yes -
    RS Stock No. 876-4913
    Mfr. Part No.64C.S1
    BrandFacom
    MYR145.11
    Each
    units
    8 x 10 mm, 12 x 13 mm - - - - 150 mm - Satin Chrome - -
    RS Stock No. 742-8395
    Mfr. Part No.RL.161
    BrandFacom
    MYR219.13
    Each
    units
    1/4 in Lightweight - Square Ratchet 121 mm - - - -
    RS Stock No. 910-2903
    Mfr. Part No.467S.10SLS
    BrandFacom
    MYR119.85
    Each
    units
    10 mm Reversible - Hexagon Ergonomic 95 mm - Satin Chrome Yes -
    RS Stock No. 910-2865
    Mfr. Part No.467.19SLS
    BrandFacom
    MYR198.93
    Each
    units
    19 mm Reversible - Hexagon Ergonomic 247 mm - Satin Chrome Yes -
    RS Stock No. 139-565
    Mfr. Part No.64.6X7
    BrandFacom
    MYR144.83
    Each
    units
    6 x 7 mm Ultra-Compact Ring Head 64.6X7 - - 115 mm - Polished Chrome - -
    RS Stock No. 910-2919
    Mfr. Part No.467S.13SLS
    BrandFacom
    MYR132.24
    Each
    units
    13 mm Reversible - Hexagon Ergonomic 108 mm - Satin Chrome Yes -
    RS Stock No. 910-2837
    Mfr. Part No.467.10SLS
    BrandFacom
    MYR145.45
    Each
    units
    10 mm Reversible 467.10SLS Hexagon Ergonomic 158 mm - Satin Chrome Yes -
    RS Stock No. 829-2862
    Mfr. Part No.467BR.18
    BrandFacom
    MYR166.99
    Each
    units
    18 mm Double Ratchet, Durable Open End, Fast Work, Secure Work, Versatile, 2-in-1 Open End 467R.18 - - 236 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 910-2874
    Mfr. Part No.467.21SLS
    BrandFacom
    MYR226.77
    Each
    units
    21 mm Reversible - Hexagon Ergonomic 287.8 mm - Satin Chrome Yes -
    RS Stock No. 829-2831
    Mfr. Part No.467BR.8
    BrandFacom
    MYR118.61
    Each
    units
    8 mm Double Ratchet, Durable Open End, Fast Work, Secure Work, Versatile, 2-in-1 Open End 467BR.8 - - 140 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 139-571
    Mfr. Part No.64.12X13
    BrandFacom
    MYR148.31
    Each
    units
    12 x 13 mm Ultra-Compact Ring Head 64.12X13 - - 170 mm - Satin Chrome - -
    RS Stock No. 139-587
    Mfr. Part No.64.8X9
    BrandFacom
    MYR150.67
    Each
    units
    8 x 9 mm Ultra-Compact Ring Head 64.8X9 - - 128 mm - Satin Chrome - -
    RS Stock No. 829-2838
    Mfr. Part No.467R.10
    BrandFacom
    MYR104.70
    Each
    units
    10 mm Double Ratchet, Durable Open End, Fast Work, Secure Work, Versatile, 2-in-1 Open End 467R.10 - - 158 mm - Chrome - Chrome Vanadium Steel
    RS Stock No. 910-2861
    Mfr. Part No.467.18SLS
    BrandFacom
    MYR189.43
    Each
    units
    18 mm Reversible - Hexagon Ergonomic 236 mm - Satin Chrome Yes -
    RS Stock No. 139-593
    Mfr. Part No.64.10X11
    BrandFacom
    MYR142.51
    Each
    units
    10 x 11 mm Ultra-Compact Ring Head 64.10X11 - - 150 mm - Satin Chrome - -
    RS Stock No. 910-2849
    Mfr. Part No.467.12SLS
    BrandFacom
    MYR152.42
    Each
    units
    12 mm Reversible - Hexagon Ergonomic 171 mm - Satin Chrome Yes -
    RS Stock No. 146-8780
    Mfr. Part No.MODM.467J4SLS
    BrandFacom
    MYR1,861.77
    Each
    units
    21 mm, 22 mm, 24 mm, 27 mm, 30 mm Lightweight MODM.467J4SLS - - - - Satin Chrome Yes -
    New
    RS Stock No. 188-3615
    Mfr. Part No.467B.24
    BrandFacom
    MYR206.67
    Each
    units
    24 mm - 467B Open End, Ring - 320 mm - Satin Chrome - -
    New
    RS Stock No. 188-3868
    Mfr. Part No.R.360NANO-U1
    BrandFacom
    MYR1,160.66
    Each
    units
    EXR10, EXR15, EXR20, EXR25, EXR27, EXR30, EXR40 (Resistorx), PH1, PH2, PH3 (Philips), PZ1, PZ2, PZ3 (Pozidriv), 1/2 in, 1/4 in, 1/4 in (Hex), 1/8 in, 3/16 in, 3/8 in, 4.5 mm, 5/16 in, 5/32 in, 6.5 mm, 7/16 in, 7/32 in, 8 mm (Slotted), 9/16 in (12,6 Point Socket), 9/32 in, 11/32 in, 13/32 in, 55 mm, 100 mm (Extension Bar) - - - - - - - - -