Screwdriver Sets

Screwdriver Sets


Screwdriver sets are the most common tools used by professionals and DIY enthusiasts. Screwdrivers are hand held devices use to install and uninstalling fasteners or screws. Screwdrivers rely upon the physical strengths of the operator to deliver accurate force when turning clockwise or anti clockwise via screwdriver handle.


Screwdriver set types


We offer a range of screwdriver sets from VDE, Interchangeable, precision and electronic. The different types of screwdriver are primarily down to the drive tip shape required for a specific head type of a given screw. However, we offer a range of screwdrivers that are application specific.


Screwdriver Construction


For each screwdriver in the set they are made of up of three main parts;


Handle


The screwdriver handle which is used for gripping has changed material over time and has increased in variety for different applications. The handle is generally shaped to prevent rolling on flat surfaces and can also be ergonomic to improve comfort when gripping. Most commonly the handles are made of a composite of hard plastic such as cellulose acetate and rubber and can be covered in a soft material such as a thermoplastic rubber to improve grip.


Shaft or shank


The screwdriver shaft or shank is commonly made of strong steel to ensure that bending or twisting deformation does not occur when applying force. The shaft is rounded or has a hexagonal shape so that a spanner or wrench can be used to apply increased torque. The shaft is generally different colouration and material to the drive tip which can be interchangeable.


Drive tip


The drive tip can be an integrated part of the shank if it is not detachable or it can be an interchangeable part known as a driver bit similar to drill bits. A cordless drill can be used as an electric screwdriver in this capacity. Drive tips can be made in a variety of metals and alloys such as:


  • Titanium

  • Stainless steel

  • Tool grade steel or S2

  • High speed steel or HSS

  • Chromium-vanadium-molybdenum or CVM tool steel

What should I avoid doing?


Do not hold the screw in one hand while using the screwdriver. If the screwdriver slips out of the slot you run the risk of serious hand injury.

Never use an incorrect screwdriver on screws, you will damage the head of the screw making the task of removal even greater.


Are they available separately?


Direct replacement screwdrivers are available for certain brands, please browse our Screwdrivers.


Application Information


Screwdrivers and Screwdriver Sets are used by electricians, engineers and mechanics, they are a vital component during assembly of furniture, mechanical repair or general maintenance around the home.


...
Read more Read less

Filters

Viewing 1 - 20 of 32 products
Results per page
Description Price Model Number Screwdriver Type Number of Pieces Tip Type ESD Safe Tip Size Set Contents Blade Length Blade Material Handle Material Overall Length Blade Finish
RS Stock No. 706-4834
Mfr. Part No.35389
BrandWiha Tools
MYR335.66
Each
units
- VDE 6 Slotted; Phillips - Slotted: 3.5; 4; 5.5; 6.5 mm; Phillips PH1; PH2 Pozidriv:PZ1 x 100, PZ2 x 125 mm Slotted: 100; 100; 125; 150 (3201); Phillips: 80; 100 (3211) mm Chrome Steel Bi-material - Black Phosphate
RS Stock No. 706-4837
Mfr. Part No.27687
BrandWiha Tools
MYR975.35
Each
units
- ESD 13 Slotted; Phillips; Pozidriv; Torx Yes Slotted: 4; 5.5 mm; Phillips: PH0; PH1; Pozidriv: PZ0; PZ1; Torx: T7; T8; T9; T10 - 25 mm - Bi-material - -
RS Stock No. 158-5940
Mfr. Part No.00833
BrandWiha Tools
MYR226.85
Each
units
- VDE 6 Slotted; Phillips - Slotted: 3; 4; 5.5; 6.5 mm; Phillips: PH1; PH2 Pozidriv:PZ1 x 100, PZ2 x 125 mm Slotted: 100; 100; 125; 150 (302N); Phillips: 80; 100(321N) mm Chrome Steel Bi-material - Chrome
RS Stock No. 707-3222
Mfr. Part No.07151
BrandWiha Tools
MYR165.63
1 Set
Set(s)
- VDE 7 Slotted; Phillips - Slotted: 2.8; 4; 5.5; 6.5 mm; Phillips: PH1; PH2; Voltage Tester: 3 mm - Slotted: 75; 100; 125; 150 (320); 65 (255-3);Phillips: 80; 100 (321) mm Chrome Steel - - Black Phosphate
RS Stock No. 705-6075
Mfr. Part No.32278
BrandWiha Tools
MYR152.10
1 Set
Set(s)
- ESD 6 Hexagon Yes Hexagon: 0.9; 1.3; 1.5; 2; 2.5; 3 mm - Hexagon: 40; 40; 50; 50; 60; 60 mm Chrome Steel - - Chrome
RS Stock No. 342-6871
Mfr. Part No.07152
BrandWiha Tools
MYR151.35
Each
units
- Engineers 6 Slotted; Phillips - Slotted: 3.5; 4.5; 5.5; 7 mm; Phillips: PH1; PH2 - Slotted: 100; 125; 150; 15; Phillips: 80; 100 mm Chrome Steel Bi-material - Chrome
RS Stock No. 187-8444
Mfr. Part No.336S5
BrandWiha Tools
MYR220.24
Each
units
- Standard 5 Hexagon Socket - Socket: 5.5; 7; 8; 10; 13 mm - 125 mm - Plastic - -
RS Stock No. 705-6079
Mfr. Part No.32279
BrandWiha Tools
MYR335.42
1 Set
Set(s)
- Precision 6 Hexagon Nut Yes Hexagon: 2.5; 3; 3.5; 4; 5; 5.5 mm - 60; 60; 60; 60; 60; 60 mm Chrome Steel - - Chrome
RS Stock No. 706-4806
Mfr. Part No.27253
BrandWiha Tools
MYR202.27
Each
units
- ESD 5 Torx Yes Torx: T6; T8; T9; T10; T15 - Torx: 60; 60; 60; 80; 80 mm Chrome Steel Bi-material 164; 164; 171; 191; 191 mm Chrome
RS Stock No. 500-0033
Mfr. Part No.26919
BrandWiha Tools
MYR290.74
Each
units
- Precision 6 Torx Yes Torx: T5; T6; T7; T8; T10 T15 - 40; 40; 40; 40; 50; 60 mm Chrome Steel - - Chrome
RS Stock No. 187-7564
Mfr. Part No.03591
BrandWiha Tools
MYR508.96
Each
units
- Interchangeable 11 Slotted; Phillips; Pozidriv; Torx; Hexagon; Rounded - Slotted: 4 x 6; 5.5 x 6.5 mm; Phillips: PH1 x PH2; Pozidriv: PZ1 x PZ2; Torx: T10 x T15; T20 x T25; T30 x T40; Hexagon / Rounded: 4 x 4; 5 x 5; 6 x 6 mm - 42 → 114 mm Chrome Steel - 175 mm Chrome
RS Stock No. 600-7647
Mfr. Part No.27820
BrandWiha Tools
MYR429.07
Each
units
- Interchangeable 11 Slotted; Phillips; Torx; Hexagon; Ball End Hexagon - Slotted: 1.5 x 3; 2 x 3.5; 2.5 x 4 mm; Phillips: PH000 x PH00; PH0 x PH1; Torx: T6 x T8; T7 x T9; Hex/Ball End Hexagon: 1.5 x 1.5; 2 x 2; 2.5 x 2.5 mm - 18 → 90 mm Chrome Steel - - Chrome
RS Stock No. 462-8652
Mfr. Part No.26893
BrandWiha Tools
MYR755.86
Each
units
- Interchangeable 13 Slotted; Phillips; Pozidriv; Torx - Phillips PH1; PH2; Pozidriv: PZ1; PZ2; Torx: T10; T15; T20; T25; Slotted: 3; 4 mm - 25 mm - - - -
RS Stock No. 614-0491
Mfr. Part No.27716
BrandWiha Tools
MYR233.43
1 Set
Set(s)
- Interchangeable 6 Slotted; Phillips; Hexagon; Ball Head Yes Slotted: 3.5 x 4.5; 4 x 6; 5.5 x 6.5 mm; PH1 x PH2; Hex/Ball End Hexagon: 5 x 5 mm - 42 → 114 mm Chrome Steel - - Chrome
RS Stock No. 706-4830
Mfr. Part No.29234
BrandWiha Tools
MYR953.28
Each
units
- Interchangeable 11 Torx; Hexagon - Torx: T25; T30; T40; Hexagon: 4; 5; 6 mm - 25 mm - - - -
RS Stock No. 146-8052
Mfr. Part No.41002
BrandWiha Tools
MYR556.19
Each
units
302 HK12 Standard 12 Phillips, Pozidriv, Slotted, Torx - PH1, PH2, PH3, PZ1, PZ2, T15, T20, T25, T30, 3.5 (Slotted) mm, 4 (Slotted) mm, 6.5 (Slotted) mm - 80 (00756) mm, 80 (00770) mm, 80 (01291) mm, 100 (00691) mm, 100 (00692) mm, 100 (00759) mm, 100 (00772) mm, 100 (01292) mm, 100 (01293) mm, 115 (01295) mm, 150 (00703) mm, 150 (00762) mm - - - -
RS Stock No. 469-7096
Mfr. Part No.27252
BrandWiha Tools
MYR179.55
Each
units
- ESD 5 Slotted; Phillips Yes Slotted: 3; 4 mm (302ESD); Phillips: PH0; PH1; PH2 (311ESD) - Slotted: 100; 100 (302ESD); Phillips: 60; 80;100 (311ESD) mm Chrome Steel Bi-material - Chrome
RS Stock No. 136-7142
Mfr. Part No.40981
BrandWiha Tools
MYR483.27
Each
units
- Precision 6 Pentalobe - - - 40 mm Chrome Steel - - -
RS Stock No. 146-8050
Mfr. Part No.36333
BrandWiha Tools
MYR178.57
Each
units
SB 3201 S204 VDE 2 - - SL/PZ2, 3.5 (Slotted) mm - 100 (35446) mm, 100 (36330) mm Molybdenum Vanadium Steel - - Chrome
RS Stock No. 146-8049
Mfr. Part No.32282
BrandWiha Tools
MYR149.05
Each
units
SB 328 S2 VDE 2 - - SL/PZ1, SL/PZ2 - 80 (30700) mm, 100 (30701) mm Molybdenum Vanadium Steel - - Chrome