Screwdriver Bits & Bit Sets

Filters

Viewing 1 - 20 of 223 products
Results per page
Description Price Head Type Type Size Number of Pieces Material Overall Length Blade Material Screwdriver Type Tip Type Tip Size
RS Stock No. 256-868
Mfr. Part No.2058/S26
BrandBahco
MYR193.35
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Socket and Bit Set 1/4 in 26 Alloy Steel - - - - -
RS Stock No. 705-4846
Mfr. Part No.073640
BrandWera
MYR430.51
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Driver Bit Bit Holder: 1/4 in x 50 mm; Bit Ratchet: 1/4 in x 87 mm (x2); Slotted (25 mm L): 5.5 mm; Hexagon (25 mm L): 3 x 25 mm; 4 x 25 mm; 5 x 25 mm; Hex Plus (25 mm L): 6 x 25 mm; 8 x 25 mm; Phillips (25 mm L): PH1 (x2); PH2 (x3); PH3; Pozidriv (25 mm L): PZ1; PZ2 (x3); PZ3; Torx (25 mm L): T10; T15; T20; T25; T30; T40; Torx BO (25 mm L): T10; T15; T20; T25; T30; Adapter: 1/4 in Square to 1/4 in Hex 31 - - - - - -
RS Stock No. 420-3837
Mfr. Part No.715000
BrandHitachi
MYR123.48
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Drill and Driver Bit Set Slotted: 4; 4.5; 5; 6; 7; 8 mm; Phillips: PH1; PH3(x3); PH3(x2); Pozidriv: PZ1(x5); PZ2(x10); PZ3(5); Torx: T10; T15(x2); T20(x2); T25(x2); T27; T30; T40; Hexagon: 2; 2.5; 3; 4.5; 5.5; 6; 7; 8 mm 61 - - - - - -
RS Stock No. 615-9186
BrandRS PRO
MYR73.59
Each
units
Phillips, Pozidriv, Slotted, Torx Driver Bit Slotted: 4.5; 7 mm; Phillips: PH1; PH2; PH3; Pozidriv: PZ1; PZ2; PZ3; Torx: T15; T20 10 Alloy Steel - - - - -
RS Stock No. 713-8931
Mfr. Part No.CBK64EU
MYR122.28
Each
units
Phillips, Pozidriv, Slotted Hexagon, Tampered Hexagon, Tampered Torx, Torx, Triwing Driver Bit Set Socket Adapter: 1/4 in x 25 mm; Bits: Torx: T8; T10; T15; T20; T25; T27; T30; T40; Tampered Torx: TT8; TT10; TT15; T20; TT25; TT27; TT30; TT40; Phillips: PH1; PH2; PH3; PH4; Pozidriv: PZ1; PZ2; PZ3; PZ4; Slotted: 3; 4; 4.5; 5; 5.5; 6; 6.5; 8 mm; Hexagon: 2.5; 3; 4; 5; 6; 7; 8 mm; Tampered Hexagon: 2; 2.5; 3; 4; 5; 6; mm; 5/64 in; 3/32 in; 7/64 in; 1/8 in; 9/64 in; 5/32 in; Triwing: TW1; TW2; TW3; TW4; Spanner: 4; 6; 8; 10 mm; Torq-Set: 6; 8; 10 mm 64 Chrome Vanadium Steel - - - - -
RS Stock No. 638-8255
Mfr. Part No.071110
BrandWera
MYR215.69
1 Set
Set(s)
Hexagon, Phillips, Pozidriv, Torx Driver Bit Set Hexagon: 1/4 in; Phillips: PH2; Pozidriv: PZ1; PZ2 (x2); Torx: T10; T15; T20; T25; T30; 50 and 25 mm Bit Length 10 Stainless Steel - - - - -
RS Stock No. 615-9192
BrandRS PRO
MYR12.42
Each
units
Phillips, Pozidriv Driver Bit PH0 → PH3, PZ0 → PZ3 8 Alloy Steel - - - - -
RS Stock No. 123-0882
Mfr. Part No.057441
BrandWera
MYR416.22
Each
units
Hexagon, Hexagon-Plus, Phillips, Pozidriv, Slotted, Torx Impact Bit Set Bit Holder: 1/4 in x 50, Hexagon: 2.5 x 25 (3), Hexagon: 3 x 25 (3), Hexagon: 4 x 25 (3), Hexagon: 5 x 25 (2), Phillips: PH1 x 25 (3), Phillips: PH2 x 25 (10), Phillips: PH3 x 25 (2), Pozidriv: PZ1 x 25 (3), Pozidriv: PZ2 x 25 (10), Pozidriv: PZ3 x 25 (2), Slotted: 0.8 x 5.5 x 25, Slotted: 1 x 5.5 x 25, Slotted: 1.2 x 6.5 x 25, Torx: TX10 x 25 (3), Torx: TX15 x 25 (2), Torx: TX20 x 25 (4), Torx: TX25 x 25 (4), Torx: TX30 x 25 (2), Torx: TX40 x 25 43 Diamond Tipped - - - - -
RS Stock No. 559-587
Mfr. Part No.2607002566
BrandBosch
MYR153.07
1 Set
Set(s)
Phillips, Pozidriv, Slotted, Torx Impact Bit Set Slotted:6 x 4.5; 8 x 5.5; 2 x 8 x 25 mm; Phillips: PH1; PH2; PH3 x 25 mm; Pozidriv: PZ1; PZ2; PZ3 x 25 mm; Torx: T15; T20; T25 x 25 mm 13 - - - - - -
RS Stock No. 202-9738
BrandRS PRO
MYR181.41
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Driver Bit Metric Sockets: 5; 6; 7; 8; 9; 10; 11 mm; Hexagon: 1.5; 2; 2.5; 3; 4; 5; 5.5; 6; 8 mm; Slotted: 3; 4; 5; 6; 7 mm; Pozidriv: PZ1; PZ2; PZ3; Phillips: PH0; PH1; PH2; PH3; Torx: T10; T15; T20; T25; T27; T30; T40; T45; Twist Drills: 1.5; 2.5; 3; 4; 5 mm; Adapter: 1/4 in Hexagon to 1/4 in Square Drive; 1/4 in Hexagon Magnetic Bit Holder 48 Carbon Steel, Chrome Vanadium Steel - - - - -
RS Stock No. 111-6726
Mfr. Part No.R.180J31PB
BrandFacom
MYR349.59
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Driver Bit Set - 31 - - - - - -
RS Stock No. 722-7211
Mfr. Part No.R.PEJ31
BrandFacom
MYR443.60
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Ratchet Set 1/4 in 31 - - - - - -
RS Stock No. 123-0900
Mfr. Part No.072017
BrandWera
MYR992.35
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Impact Bit Set Hexagon: 10 x 30, Hexagon: 5 x 30, Hexagon: 6 x 30, Hexagon: 7 x 30, Hexagon: 8 x 30, Imapact Driver: 5/16 in x 142, Phillips: PH3 x 32, Phillips: PH4 x 32, Slotted: 2 x 12 x 41, Torx: TX30 x 35, Torx: TX40 x 35, Torx: TX45 x 35, Torx: TX50 x 35, Torx: TX55 x 35, 1/2 x 5/16, 3/8 x 5/16 17 - - - - - -
RS Stock No. 123-0881
Mfr. Part No.057434
BrandWera
MYR98.28
Each
units
Hexagon, Hexagon-Plus, Phillips, Pozidriv, Slotted, Torx Impact Bit Set Bit Holder: 1/4 in x 50, Hexagon: 4 x 25, Hexagon: 5 x 25, Hexagon: 6 x 25, Phillips: PH1 x 25 (3), Phillips: PH2 x 25 (3), Phillips: PH3 x 25 (2), Pozidriv: PZ1 x 25 (3), Pozidriv: PZ2 x 25 (3), Pozidriv: PZ3 x 25 (3), Slotted: 0.6 x 4.5 x 25, Slotted: 1 x 5.5 x 25, Slotted: 1.2 x 6.5 x 25, Torx: TX10 x 25, Torx: TX15 x 25, Torx: TX20 x 25, Torx: TX25 x 25, Torx: TX30 x 25, Torx: TX40 x 25 30 Stainless Steel (Sleeve) - - - - -
RS Stock No. 876-6657
Mfr. Part No.60T/31-1
BrandBahco
MYR216.78
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Driver Bit Set PH1, PH3, PZ1, PZ3, T10, T27, 0.6 x 4.5 mm, 0.8 x 5.5 mm, 1/4 in, 2 x PH2G mm, 2 x T25 mm, 2 x T30 mm, 3 mm, 3 x PH2 mm, 3 x PZ2 mm, 3 x T15 mm, 3 x T20 mm, 4 mm, 5 mm, 6 mm 31 Alloy Steel - - - - -
RS Stock No. 875-6883
Mfr. Part No.057122
BrandWera
MYR284.65
Each
units
Hex-Plus, Phillips, Pozidriv, Slotted, Torx Driver Bit Set Hex-Plus: 2.5 mm (x3), PH1 (x3), PH2 (x10), PH3 (x2), PZ1 (x3), PZ2 (x10), PZ3 (x2), T10 (x2), T15 (x3), T20 (x3), T25 (x3), T30 (x3), T40 (x2), 0.6 mm, 1 mm, 1/4in Bit Holder, 1.2 mm, 3 mm (x3), 4 mm (x3), 5 mm (x2) 1 (Bit Holder), 60 (Screwdriver Bit) - - - - - -
RS Stock No. 123-0214
Mfr. Part No.1923436
BrandIrwin
MYR353.92
Each
units
Phillips, Pozidriv, Torx Impact Bit Set 1 x PH3, 1 x PZ3, 2 x PH1, 2 x PZ1, 3 x TX30, 4 x PH2, 4 x PZ2, 4 x TX20 22 Steel - - - - -
RS Stock No. 669-8063
Mfr. Part No.E.120
BrandFacom
MYR285.81
Each
units
Hexagon, Phillips, Pozidriv, Slotted, Torx Driver Bit - 28 - - - - - -
RS Stock No. 468-7639
Mfr. Part No.DT7922B-QZ
BrandDeWALT
MYR277.55
1 Set
Set(s)
Phillips, Pozidriv, Slotted, Torx Driver Bit Set Phillips: PH1; 2 x 6; 3; Pozidriv: PZ1; 2 x 6; 3; Torx: T10; 15; T20; T25; T30; T40; Slotted: 5.5; 8 mm; PH2 x 50 mm; PZ2 x 50 mm; Slotted: 5.5x50 mm 29 Steel - - - - -
RS Stock No. 123-0899
Mfr. Part No.071109
BrandWera
MYR345.96
Each
units
Hexagon, Phillips, Pozidriv, Torx Impact Bit Set Bit Holder: 1/4 in x 50, Hexagon: 2.5 x 25 x 1 in, Hexagon: 3 x 25 x 1 in, Hexagon: 4 x 25 x 1 in, Hexagon: 5 x 25 x 1 in, Hexagon: 5.5 x 25 x 1, Phillips: PH1 x 25, Phillips: PH2 x 25 (3), Phillips: PH3 x 25, Pozidriv: PZ1 x 25 (2), Pozidriv: PZ2 x 25 (3), Pozidriv: PZ3 x 25, Torx: TX10 x 25 (2), Torx: TX15 x 25 (2), Torx: TX20 x 25 (3), Torx: TX25 x 25 (3), Torx: TX30 x 25 (2), Torx: TX40 x 25 30 Stainless Steel (Sleeve) - - - - -