Step Drill Bits

Step drills are an efficient way of drilling multiple sized holes in a piece of work without the need to frequently change bit sizes. Their stepped cone shape allows for multiple diameter cutting surfaces on one drill bit along a short distance. This construction helps to produce cleaner holes as the bit cuts incrementally larger holes as it passes through the material. This method stops the need to switch between multiple drill bit sizes when working from a small pilot hole up through to holes 40mm or more. Features and Benefits Time saving Multiple hole sizes from one bit Cleaner cut holesWhere might I use one?Step drills are suitable for materials such as metal, wood and acrylic and can be used in both hand and pillar drills. Always consider the materials you are working with when purchasing a stepped drill bit due to their shortened length when compared to traditional twist drill bits.

...
Read more Read less

Filters

Viewing 1 - 12 of 12 products
Results per page
Description Price Number of Steps Drill Diameter Maximum Drilling Thickness Material Minimum Head Size Maximum Head Size
New
RS Stock No. 194-7926
Mfr. Part No.D-40113
BrandMakita
MYR104.78
Each
units
- 4 → 12mm 20.5mm - - 1/4in
New
RS Stock No. 194-7931
Mfr. Part No.D-40163
BrandMakita
MYR339.72
Each
units
- 6.3 → 20.5mm 20.5mm - - 6mm
New
RS Stock No. 194-7927
Mfr. Part No.D-40129
BrandMakita
MYR184.04
Each
units
- 6.3 → 20.5mm 20.5mm - - 1/4in
New
RS Stock No. 194-7923
Mfr. Part No.D-40082
BrandMakita
MYR99.11
Each
units
- 4 → 12mm 20.5mm - - 1/4in
New
RS Stock No. 194-7928
Mfr. Part No.D-40135
BrandMakita
MYR396.34
Each
units
- 6.3 → 20.5mm 20.5mm - - 6mm
New
RS Stock No. 194-7924
Mfr. Part No.D-40098
BrandMakita
MYR175.52
Each
units
- 4 → 20mm 20.5mm - - 1/4in
New
RS Stock No. 194-7930
Mfr. Part No.D-40157
BrandMakita
MYR175.52
Each
units
- 6.3 → 20.5mm 20.5mm - - 1/4in
New
RS Stock No. 194-7929
Mfr. Part No.D-40141
BrandMakita
MYR130.23
Each
units
- 6.3 → 20.5mm 20.5mm - - 1/4in
New
RS Stock No. 194-7932
Mfr. Part No.D-40179
BrandMakita
MYR133.09
Each
units
- 6.3 → 20.5mm 20.5mm - - 1/4in
New
RS Stock No. 194-7934
Mfr. Part No.D-40191
BrandMakita
MYR356.71
Each
units
- 6.3 → 20.5mm 20.5mm - - 6mm
New
RS Stock No. 194-7925
Mfr. Part No.D-40107
BrandMakita
MYR385.02
Each
units
- 6.3 → 20.5mm 20.5mm - - 6mm
New
RS Stock No. 194-7933
Mfr. Part No.D-40185
BrandMakita
MYR184.04
Each
units
- 6.3 → 20.5mm 20.5mm - - 1/4in