Combination Pliers

Combination Pliers also known as Lineman Pliers or Side Cutting pliers. These pliers are multi-purpose primarily for gripping, twisting, bending and cutting wire and cable. How they workCombination Pliers; rely on the physical strengths of the operator to deliver accuracy by opening and closing the levers together during application which multiplies force through leverage. What materials are they made fromCombination Pliers; are typically machined from steel and the two handles precisely joined with a heavy-duty rivet that maintains the pliers' accuracy. Levers options including 1000 V insulated, bi-material or plastic sheath. UsesCombination Pliers are used by Mechanics, Electricians and Network Engineers.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Material Cutting Capability Cutting Capacity Non Sparking Overall Length Jaw Length Material ESD Safe Cutting Capacity Hard Wire VDE/1000V Approved Cutting Capacity Stranded Wire Cutting Capacity Copper Wire Cutting Capacity Piano Wire Height Safe Cutting Capacity Steel Wire
RS Stock No. 918-2322
Mfr. Part No.MC11CE
BrandSibille
MYR276.12
Each
units
Copper Wire 16 mm² - 190 mm - - Yes - Yes - - - - -
RS Stock No. 918-2331
Mfr. Part No.MC13CE
BrandSibille
MYR308.42
Each
units
Copper - - 210 mm - - - - Yes - - - - -
RS Stock No. 918-2404
Mfr. Part No.PINTEL4BT/1216-1000V
BrandSibille
MYR1,586.70
Each
units
- - - 260 mm - - - - Yes - - - - -
RS Stock No. 918-2372
Mfr. Part No.MS4185
BrandSibille
MYR112.07
Each
units
Hard Steel - - 185 mm - Vanadium Steel - - Yes - - - - -