Pipe Cutters

A pipe cutter is an essential plumbing tool that is used by plumbers and DIYers to produce a clean and precise cut to a pipe faster than using a hacksaw. Pipe cutters come in many shapes and sizes, so making sure the cutter is suitable for the material you need cutting. Pipe cutters can be used to cut copper, steel, brass and plastic pipes.

We offer three types of pipe cutter:

Automatic Pipe Cutter – is clamped onto a pipe and turned in one direction, tightening automatically, until the wheel has cut all the way through.
Adjustable Pipe Cutter – consist of sharp wheel and adjustable jaw grips which are used by rotating it around the pipe and repeatedly tightening. Every turn or two, the cutter gradually cuts further into the pipe until it cuts all the way through the pipe.
Plastic Pipe Cutters - are great when you need a clean quick cut with PVC pipe. As you squeeze the cutter the ratchet blade is closed, until cutting all the way through the pipe. These cutters are great for cutting through PVC, CPVC and PEX.

...
Read more Read less

Filters

Viewing 1 - 7 of 7 products
Results per page
Description Price Cutting Capacity Material Cut Cutter Type Body Material
RS Stock No. 178-0347
Mfr. Part No.63119
BrandEga-Master
MYR214.60
Each
units
42 mm Copper - Zinc Alloy
RS Stock No. 178-0348
Mfr. Part No.63205
BrandEga-Master
MYR406.70
Each
units
42 mm Plastic - Aluminium Alloy
RS Stock No. 178-0344
Mfr. Part No.63097
BrandEga-Master
MYR66.30
Each
units
22 mm Copper - Zinc Alloy
RS Stock No. 178-0349
Mfr. Part No.63200
BrandEga-Master
MYR162.60
Each
units
42 mm Plastic - Aluminium
RS Stock No. 178-0346
Mfr. Part No.63105
BrandEga-Master
MYR142.00
Each
units
32 mm Copper - Zinc Alloy
RS Stock No. 178-0350
Mfr. Part No.63199
BrandEga-Master
MYR81.60
Each
units
35 mm Plastic - Aluminium
RS Stock No. 178-0345
Mfr. Part No.63170
BrandEga-Master
MYR87.20
Each
units
32 mm Copper - Zinc Alloy