Terminal Posts

Terminal posts (also known as banana plug sockets) are electrical connectors used for joining wires to equipment. They're used in a number of applications such as amplifiers and speaker cables, as well as test and measurement equipment for industrial use.


How do terminal posts work?


All terminal posts achieve a snug fit using a spring metal to apply outward force into an unsprung cylindrical jack. This ensures reliable electrical conductivity. Safety bungs are available to fit into the top part of the terminal posts. There are a range of accessories available to use with terminal posts, such as spade connectors.


Types of terminal posts


Terminal posts come in a range of colours to suit different applications. They're manufactured from solid brass, nickel or gold plate, with plastic parts moulded from nylon or polypropylene. You can choose between different stud lengths as well as different terminations such as single or dual terminals. Rugged terminal posts are specifically used for PCB mounting (printed circuit board).


...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Colour Hole Diameter Current Rating Thread Size Voltage Rating Insulated Body Material Maximum Panel Thickness Height Above Panel
RS Stock No. 738-418
Mfr. Part No.930136101
MYR38.88
Each
units
Red 4mm 63A M6 x 0.75 60V dc Yes Phenolic Resin 3.5mm -
RS Stock No. 190-2594
Mfr. Part No.930136101
MYR28,420.81
1 Box of 1000
Box(es)
Red 4mm 63A M6 x 0.75 60V dc Yes Phenolic Resin 3.5mm -
RS Stock No. 190-2593
Mfr. Part No.930136100
MYR37,054.50
1 Box of 1000
Box(es)
Black 4mm 63A M6 x 0.75 60V dc Yes Phenolic Resin 3.5mm -
RS Stock No. 738-402
Mfr. Part No.930136100
MYR37.05
Each
units
Black 4mm 63A M6 x 0.75 60V dc Yes Phenolic Resin 3.5mm -