Infrared Thermometers

An infrared thermometer infers temperature by measuring the thermal radiation that an object emits. This means that temperatures can be measured at a distance, without having to be in direct contact with the object. This is not only ideal for measuring the temperature of difficult to reach areas, but also means that accurate measurements can be taken of moving parts, or of objects in controlled atmospheres.

The RS Components range of infrared thermometers features high quality models from leading brands such as Fluke and Testo.

How Does an IR Thermometer Work?

Infrared thermometers have a lens that focuses infrared radiation onto a detector which converts it into a readable electronic signal. Because of this, it is possible for nearby objects emitting their own thermal radiation to interfere with the measurement- even the thermal body temperature emitted by the user.

Most non-contact thermometers are able to be calibrated to mitigate interference and customise the device to the application at hand. With adjustable temperature ranges and distance-to-spot ratios, an IR thermometers is a versatile and easy-to-use temperature measurement solution.

Handheld infrared thermometers have a laser for aiming purposes, so you can be sure your non-contact measurement is area accurate.

What Type of IR Thermometer Do I Need?

Non-contact infrared thermometers are typically robust and versatile, with LCD screens that can display either easily discernible numerical values, or more advanced real time heat map overlays. As models have different capabilities when it comes to accuracy and maximum temperatures measured, it is easy to select a IR thermometer that best suits your requirements and budget.

Pocket-size models are available for added convenience, and ATEX models are available for use in hazardous environments.


...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Absolute Maximum Temperature Measurement Temperature Scale Absolute Minimum Temperature Measurement Distance to Spot Ratio Best Accuracy Emissivity Model Number p Resolution Data Storage Response Time Length Width Height Dimensions
RS Stock No. 292-307
Mfr. Part No.0560 0810
BrandTesto
MYR434.25
Each
units
+300°C Centigrade -30°C 6:1 ±2 % 0.2 → 0.99 Testo 810 0.1 °C - - 119mm 46mm 25mm 119 x 46 x 25mm
RS Stock No. 777-0431
Mfr. Part No.0560 8351
BrandTesto
MYR1,216.65
Each
units
+600°C Centigrade -30°C 50:1 ±1 °C, ±1.5 °C, ±2.5 °C 0.1 → 1 835-T1 0.1 °C Yes - 193mm 166mm 63mm 193 x 166 x 63mm
RS Stock No. 764-4395
Mfr. Part No.0560 8312
BrandTesto
MYR442.54
Each
units
+400°C Centigrade -30°C 12:1 ±1.5 °C 0.1 → 1 testo 830-T2 0.1 °C Yes 0.5 s 38mm 75mm 190mm 38 x 75 x 190mm
RS Stock No. 777-0438
Mfr. Part No.0560 8353
BrandTesto
MYR1,910.88
Each
units
+600°C Centigrade -30°C 50:1 ±1 °C, ±1.5 °C, ±2.5 °C 0.1 → 1 835-H1 0.1 °C Yes - 193mm 166mm 63mm 193 x 166 x 63mm
RS Stock No. 764-4408
Mfr. Part No.0560 8314
BrandTesto
MYR777.83
Each
units
+400°C Centigrade -30°C 30:1 ±1 °C 0.1 → 1 testo 830-T4 0.1 °C Yes 0.5 s 38mm 75mm 190mm 38 x 75 x 190mm
RS Stock No. 913-2591
Mfr. Part No.0560 1805
BrandTesto
MYR458.54
Each
units
+250°C Centigrade -30°C - ±2.5 °C 0.1 → 1 Testo 805i 0.1 °C - - 140mm 36mm 25mm 140 x 36 x 25mm
RS Stock No. 764-4402
Mfr. Part No.0563 8314
BrandTesto
MYR1,200.71
Each
units
+400°C Centigrade -30°C 30:1 ±1 °C 0.1 → 1 Set testo 830-T4 0.1 °C Yes 0.5 s 38mm 75mm 190mm 38 x 75 x 190mm
RS Stock No. 764-4411
Mfr. Part No.0560 8316
BrandTesto
MYR716.37
Each
units
+210°C Centigrade -30°C 30:1 ±1.5 °C 0.1 → 1 Testo 831 0.1 °C - 0.5 s 38mm 75mm 190mm 38 x 75 x 190mm
RS Stock No. 777-0434
Mfr. Part No.0560 8352
BrandTesto
MYR2,549.44
Each
units
+1500°C Centigrade -10°C 50:1 ±1 %, ±2.0 °C 0.1 → 1 835-T2 0.1 °C, 1 °C Yes - 193mm 166mm 63mm 193 x 166 x 63mm
RS Stock No. 764-4414
Mfr. Part No.0563 8315
BrandTesto
MYR829.42
Each
units
+210°C Centigrade -30°C 30:1 ±1.5 °C 0.1 → 1 Set with testo 831 and testo 106 0.1 °C - 0.5 s 38mm 75mm 190mm 38 x 75 x 190mm
RS Stock No. 777-0453
Mfr. Part No.0560 1040
BrandTesto
MYR681.98
Each
units
+250°C Centigrade -30°C 10:1 ±1 °C, ±1.5 %, ±2.0 °C, ±2.5 °C - 104-IR 0.1 °C - - 281mm 48mm 21mm 281 x 48 x 21mm
RS Stock No. 764-4427
Mfr. Part No.0563 8284
BrandTesto
MYR778.65
Each
units
+300°C Centigrade -50°C 6:1 ±1.5 °C 0.1 → 1 testo 826-T4 0.1 °C Yes 0.5 s 19mm 34.4mm 148mm 19 x 34.4 x 148mm
RS Stock No. 764-4405
Mfr. Part No.0563 8312
BrandTesto
MYR934.33
Each
units
+400°C Centigrade -30°C 12:1 ±1.5 °C 0.1 → 1 testo 830-T2 Set 0.1 °C Yes 0.5 s 38mm 75mm 190mm 38 x 75 x 190mm
RS Stock No. 764-4418
Mfr. Part No.0563 8282
BrandTesto
MYR502.14
Each
units
+300°C Centigrade -50°C 6:1 ±1.5 °C 0.1 → 1 testo 826-T2 0.1 °C Yes 0.5 s 19mm 34.4mm 148mm 19 x 34.4 x 148mm