RF Power Meters

What are RF Power Meters?

RF power meters measure the strength of radio frequency signals in dBm or watts and are used to calculate transmitter output. These devices operate at specific frequency ranges and energy levels to quantify the power from transmitting devices.

Factors to consider when selecting RF Power Meters
• Devices employing radio frequency power sensors based on heat are ideal for integrated measurement activities
• Diode-powered detectors are chosen when readings of a base level or instantaneous nature are necessary
• A system's suitability for recording unique indicators such as average power, pulse power, or peak envelope power
• Absorptive type RF power meters are recommended for obtaining laboratory data of exceptional accuracy while through-line type instruments are appropriate for field tasks


Applications
RF power meters serve a broad scope of applications, including:

• Directional power calculation
• Determining total power
• Indicating peak envelope power
• Pulse power measurement
• Laboratory usage
• Field usage

...
Read more Read less

Filters

Viewing 1 - 3 of 3 products
Results per page
Description Price Maximum Power Measurement Maximum Frequency Minimum Frequency Connectivity Connector Type Dimensions Weight Maximum Operating Temperature Minimum Operating Temperature Diameter Height Length Width
RS Stock No. 458-0623
Mfr. Part No.SX-600
BrandDiamond
MYR1,498.55
Each
units
200W 525MHz 1.8 MHz - UHF 155 x 103 x 63mm 630g - - - 63mm 155mm 103mm
RS Stock No. 458-0601
Mfr. Part No.SX-200
BrandDiamond
MYR952.99
Each
units
200W 200MHz 1.8 MHz - UHF 155 x 103 x 63mm 540g - - - 63mm 155mm 103mm
RS Stock No. 792-4158
Mfr. Part No.CPDETLS-4000
BrandCrystek
MYR211.97
Each
units
10dBm 4GHz 10 MHz DC Voltage SMA 11.05 (Dia.) x 38.2mm - +70°C -20°C 11.05mm - 38.2mm -