Light Meters

Light meters, sometimes referred to as lux meters, are instruments that measure light intensity or light pollution. Light meters usually return measurements in Lux (in Europe), footcandles (in the US), or both. Typical models are handheld, and feature an integrated sensor, or a sensor connected by a lead.

They are frequently used in workplaces, schools, hospitals and public places to test if there is an appropriate amount of light within the environment. This is particularly pertinent in the workplace, as there is a responsibility that employees do not have too much or too little light.

Budget light meters can help to perform quick checks on light intensity where more advanced models have monitoring functionality as well as the ability to record, store and transfer data.

...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Maximum Light Level Minimum Light Level Best Accuracy Resolution Sensor Type Battery Life Battery Type Power Source Dimensions Weight Features Height Length Maximum Operating Temperature
RS Stock No. 136-8253
Mfr. Part No.P01654110
MYR1,743.93
Each
units
18580 fc, 200000 lx 0.01 fc, 0.1 lx ±3 % 0.01 (0.01 → 99.99 fc) fc, 0.1 (0.1 → 999.9 lx) lx, 0.1 (100 → 999.9 fc) fc, 1 (1000 → 9.999 fc) fc, 1 (1000 → 9999 lx) lx, 10 (10000 → 99.99 klx) lx, 10 (Beyond) fc, 100 (Beyond) lx Silicon Photo Diode 500 h 1.5 V AA/LR6 Alkaline Battery 72 x 32 x 150mm 345 (with Battery)g Automatic Power-OFF, Data Storage, Interfaces, Manual Start/Stop Recording, MAP Mode, Min-Avg-Max-Hold, Mounting 150mm 72mm +60°C