Spirit Levels & Inclinometers

Spirit levels also known as bubble levels are invaluable for precision levelling measurement in a multitude of jobs, from something as simple as putting a shelf up to checking how level bricks are in a new wall. This hand held tool is easy to use and a simple way to maintain accuracy on the job. Spirit levels use a liquid filled vial with an air bubble inside. Guides on the vial indicate when the bubble is centred showing the user that it is level. Digital spirit levels also feature a digital readout for extra accuracy and assurance. For best results try to use the longest level that fits on the surface that is being checked on either the horizontal or vertical (plumb) planes.


An inclinometer sometimes known as clinometer is used for measuring the angles of slope or elevation, similar to a spirit level they can use various methods to measure and can be both analogue and digital read outs. Most commonly featuring a gravity-based pendulum others can use a spirit vial. Modern electronic inclinometers can be more precise with the digital measuring systems utilising gyroscopes and are becoming more popular than the classic spirit level due to higher requirements of precision, resolution, reliability, data storage and documenting.


RS Components offer a wide selection including block, box section, bulls eye, straight and torpedo levels.


Characteristics to consider can include:


    Accuracy – shown as a plus (+) or minus (-)

    Bubble size – larger is better for viewing and should always be inside the marked lines. The bubble size is related to which liquid is used, (expands when hot and contacts when cold thus affecting the size).

    Colour – the liquid is coloured to make the bubble easier to see, this colour can fade over time and exposure to the sun

    Lines on the tube or vial – these reading lines should be clear

    Construction – the vial is delicate so care is needed, ideally the ends should be rubber and be sturdy and robust. Aluminium levels are ideal for building sites. Hand holds are also useful.

    Other useful features include a V-groove in the surface which can fit against pipes, or magnets (magnetic base) these magnetic spirit levels allows them to be used ’hands free', convenient for steelwork.

Who uses spirit levels and inclinometers?


    Carpenters

    Stonemasons

    Bricklayers

    Surveyors

Why so some spirit levels have two bubbles?


A dual-vial system means that the two vials on the level work on whether it is lying on either its top or bottom edges.


...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Level Type Length Frame Material Number of Vials Accuracy Waterproof Magnetic Pocket Level Milled Surface Dimensions User Calibrated Battery Type Height Model Number p
RS Stock No. 724-3737
Mfr. Part No.0-43-609
BrandStanley
MYR149.91
Each
units
Torpedo 250mm Die Cast Aluminium 3 ±0.5 mm/m Yes Yes - - - - - - 0-43-609
RS Stock No. 724-3721
Mfr. Part No.0-42-465
BrandStanley
MYR75.56
Each
units
Torpedo 229mm Cast Aluminium 3 ±1 mm/m - Yes - - - - - - 0-42-465
RS Stock No. 776-9829
Mfr. Part No.1-43-553
BrandStanley
MYR109.47
Each
units
I-Beam 600mm Aluminium 3 0.5 mm/m - - - - - - - - -
RS Stock No. 724-3730
Mfr. Part No.0-43-624
BrandStanley
MYR245.28
Each
units
Box Section 610mm Aluminium 3 ±0.5 mm/m Yes - - Yes - - - - 0-43-624
RS Stock No. 776-9822
Mfr. Part No.1-43-555
BrandStanley
MYR167.23
Each
units
I-Beam 1.2m Aluminium 3 0.5 mm/m - - - - - - - - -
RS Stock No. 776-9804
Mfr. Part No.XTHT1-42138
BrandStanley
MYR540.16
Each
units
I-Beam 1.8m Aluminium 3 ±0.5 mm/m, 1 mm/m - - - - - - - - -
RS Stock No. 776-9800
Mfr. Part No.XTHT1-42134
BrandStanley
MYR331.67
Each
units
I-Beam 1.2m Aluminium 3 ±0.5 mm/m, 1 mm/m - - - - - - - - -
RS Stock No. 776-9807
Mfr. Part No.XTHT1-42131
BrandStanley
MYR231.39
Each
units
I-Beam 600mm Aluminium 3 ±0.5 mm/m, 1 mm/m - - - - - - - - -
RS Stock No. 776-9826
Mfr. Part No.0-43-648
BrandStanley
MYR375.10
Each
units
Box Section 1219mm - 3 0.5 mm/m - - - - - - - - -
RS Stock No. 776-9813
Mfr. Part No.STHT1-43103
BrandStanley
MYR135.99
Each
units
Box Section 600mm Aluminium 2 0.5 mm/m - - - - - - - - -
RS Stock No. 776-9810
Mfr. Part No.STHT1-43106
BrandStanley
MYR209.52
Each
units
Box Section 1.2m Aluminium 3 0.5 mm/m - - - - - - - - -
RS Stock No. 776-9816
Mfr. Part No.STHT1-43105
BrandStanley
MYR166.99
Each
units
Box Section 1m Aluminium 3 0.5 mm/m - - - - - - - - -
RS Stock No. 776-9835
Mfr. Part No.0-43-672
BrandStanley
MYR580.41
Each
units
Box Section 1829mm - 3 0.5 mm/m - - - - - - - - -