Voltage Testers

A voltage indicator is an essential piece of test equipment for an electrician.
It is a small hand held device with two poles that give its user an instant and clear indication if a circuit is live or not giving you piece of mind when it comes to ensuring your safety.

Used in various applications they are simple circuits and very effective. They consist of a connector attached to a bus bar in the supply cabinet and a light emitting diode inside of a small housing with a window to view the light. The LED may or may not flash but its illumination lets you know the line is powered and must be shut of prior to work.

Features
Permanent device and less susceptible to damage
Has reliability due to redundant circuits, surge immunity, long life LEDs and heavy duty construction
Lifetime expectancy up to seven years

Uses include
Finding breaks in power cables
Checking plug wiring and fuses
Distinguishing between live and neutral wires
Determining live cables in junction boxes
Finding faulty switches

By using a voltage indicator to establish if voltage is present means that you are complying with health and safety recommendations for safe electrical work.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Voltage Continuity Check Safety Category Display Type RCD Trip Test IP Rating Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 865-4747
Mfr. Part No.DRUMTL20B
MYR605.31
Each
units
750V dc - CAT III 1000V, CAT IV 600V LED - IP64 - From Unit Under Test 213 x 112 x 72mm 350g 72mm 213mm +55°C -10°C
RS Stock No. 180-9208
Mfr. Part No.MTL15
MYR705.01
Each
units
1000V ac/dc - CAT IV 1000V LED - IP64 - From Unit Under Test 213 x 112 x 72mm 320g 72mm 213mm +55°C -10°C
RS Stock No. 706-8577
Mfr. Part No.MTL20
MYR583.95
Each
units
500V ac/dc - CAT III 1000 V, CAT IV 600V LED - IP67 - Mains 213 x 112 x 72mm 350g 72mm 213mm +55°C -10°C
RS Stock No. 706-8573
Mfr. Part No.MTL10
MYR491.37
Each
units
500V ac/dc - CAT III 1000 V, CAT IV 600V LED - IP67 - Mains 213 x 112 x 72mm 320g 72mm 213mm +55°C -10°C