Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Calibrated Port Connections Battery Life Battery Type Power Source Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p
RS Stock No. 508-3713
Mfr. Part No.CALYS 50
MYR13,772.81
Each
units
50V 20mA 1000bar - USB, 3mm Wires, 4 mm Terminal 8 h Lithium-ion Mains 900g 50mm 210mm +50°C 0°C CALYS 50
RS Stock No. 508-3729
Mfr. Part No.CALYS 75
MYR19,266.78
Each
units
50V 20mA - - USB, 3mm Wires 8 h Lithium-ion Mains 900g 50mm 210mm +50°C 0°C CALYS 75