Multi Function Calibrators

Multi function calibrators provide precision when simulating and measuring pressure, temperature and electrical signals. They are able to simulate multiple DC (direct current) signals such as voltage, current, frequency, pulse, resistance and power.

Uses of multi function calibrators

Multi function calibrators have many different functions and benefits.

  • Voltage:

    They measure voltage in water, humidity, and aerospace.
  • Current:

    They measure direct current which is useful in industrial automation applications, for example.
  • Frequency:

    They are able to source frequency in a variety of different equipment such as counters and flow meters.
  • Resistance:

    They are commonly used in devices that work with temperature such as a Resistance Temperature Detector (RTD).

Benefits of multi function calibrators

The main advantage of using a multi function process calibrator is that it is able to read many different common process signals such as current, voltage, frequency, and resistance, whereas other calibrators measure just one of these elements. Multifunction calibrators make it possible to measure and calibrate most sensors, transmitters and instruments.


...
Read more Read less

Filters

Viewing 1 - 8 of 8 products
Results per page
Description Price Maximum Voltage Measurement Maximum Current Measurement Maximum Pressure Measurement Port Connections Battery Life Battery Type Power Source Dimensions Weight Height Length Maximum Operating Temperature Minimum Operating Temperature Model Number p
RS Stock No. 532-7530
Mfr. Part No.DPI 880
BrandDruck
MYR13,386.96
Each
units
30V 55mA - 4 mm Socket 50 h AA Battery 180 x 85 x 50mm 425g 50mm 180mm +50°C -10°C DPI 880
RS Stock No. 800-3013
Mfr. Part No.DPI620G
BrandDruck
MYR36,248.53
Each
units
30 V dc, 300 V ac 55mA 1000bar - - Lithium-Polymer Battery 183 x 114 x 42mm 575g 42mm 183mm +50°C -10°C Genii
RS Stock No. 123-6025
Mfr. Part No.DPI620G-IS-PB
BrandDruck
MYR60,662.51
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii IS Intrinsically Safe
RS Stock No. 123-6022
Mfr. Part No.DPI620G-IS-L
BrandDruck
MYR36,227.65
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii IS Intrinsically Safe
RS Stock No. 123-6024
Mfr. Part No.DPI620G-IS-FF
BrandDruck
MYR71,926.22
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii IS Intrinsically Safe
RS Stock No. 800-3016
Mfr. Part No.DPI620G-FF
BrandDruck
MYR60,613.78
Each
units
30 V dc, 300 V ac 55mA 1000bar - - Lithium-Polymer Battery 183 x 114 x 42mm 575g 42mm 183mm +50°C -10°C Genii
RS Stock No. 815-9995
Mfr. Part No.DPI620G-L
BrandDruck
MYR28,980.72
Each
units
30 V dc, 300 V ac 55mA 1000bar - 12 h Lithium-Polymer Battery 183 x 114 x 42mm 575g 42mm 183mm +50°C -10°C Genii
RS Stock No. 123-6023
Mfr. Part No.DPI620G-IS
BrandDruck
MYR45,312.40
Each
units
30 V dc, 300 V ac 55mA 1000bar USB 5 (Channel 2) h, 7 (Channel 1) h Li-ion Battery 183 x 114 x 55mm 1.1kg 183mm 114mm +50°C -10°C Genii