Slide Switches

Slide switches are used to control current flow in a circuit, and typically use a mechanical slider to switch a current on and off, by sliding between an open and closed state. Well suited for controlling current flow in smaller circuits, it is very common to see slide switches used as a primary power switch in small, battery operated electrical devices.Though they behave very similarly to push button switches, slide switches have a more obvious tactile shape, which allows the user to more confidentially differentiate between on and off states.The RS Range of slide switches accommodates voltage ratings between 4 v dc and 400 V ac, with contact resistances ranging from 10 milliohms to 10 ohms.Switching OperationsTypically slider switches are used for simple on-off applications, sliding between Normally Open (NO) and Normally Closed (NC) but other switch functions are available in the RS Range. These include: Maintained: A maintained switch operation ensures that a switch is physically kept in an actuated position. This is great for set it and leave it applications such as turning a device on and off. Break Before Make (BBM): This configuration ensures that contact in the switch is broken before a new connection path is made, and is usually preferred in power applications. Make Before Break (MBB): This configuration ensures that a new connection path is established before the previous connection is broken. This means the centre contact of a switch is momentarily connected to both contacts, ensuring there is no interruption of power, which is useful when continuous operation is vital.Mounting TypesSlide switches are designed to be compatible with a variety of circuit set ups. Whether though hole, or panel mount, or direct to printed circuit boards, there is a mounting solution to suit your application. Slide switches may come as snap in components, for easy of mounting, or with screw hole options for when further rigidity is preferred.

...
Read more Read less

Filters

Viewing 1 - 20 of 74 products
Results per page
Description Price Contact Configuration Mounting Type Switch Operation Contact Current Rating IP Rating Terminal Type Actuator Type Length Width Depth Dimensions Contact Resistance Mechanical Life Actuator Material
RS Stock No. 123-8939
Mfr. Part No.SSSS811101
MYR6.148
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 6.7mm 4.1mm 1.9mm 6.7 x 4.1 x 1.9mm 130 (After Lifetime) mΩ, 70 (Initial) mΩ - -
RS Stock No. 123-8917
Mfr. Part No.SSSS213202
MYR6.20
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 13mm 3.5mm 5.5mm 13 x 3.5 x 5.5mm 130 (After Lifetime) mΩ, 70 (Initial) mΩ - -
RS Stock No. 123-8957
Mfr. Part No.SSSS925800
MYR6.874
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA - Solder Slide 11.5mm 12.2mm 5mm 11.5 x 12.2 x 5mm 30 (Initial) mΩ, 80 (After Lifetime) mΩ - -
RS Stock No. 123-8964
Mfr. Part No.SSSU025800
MYR7.684
Each (In a Pack of 5)
units
DP3T Through Hole Latching 100 mA - - Slide 24.5mm 7mm 14.5mm 24.5 x 7 x 14.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8909
Mfr. Part No.SSSF125300
MYR8.79
Each (In a Pack of 5)
units
DP3T Through Hole Latching 100 mA - - Slide 16.5mm 13mm 8.5mm 16.5 x 13 x 8.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8905
Mfr. Part No.SSSF114900
MYR8.79
Each (In a Pack of 5)
units
SP3T Through Hole Latching 100 mA - - Slide 14.5mm 13mm 8.5mm 14.5 x 13 x 8.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8910
Mfr. Part No.SSSF125800
MYR9.234
Each (In a Pack of 5)
units
DP3T Through Hole Latching 100 mA - - Slide 16.5mm 16mm 8.5mm 16.5 x 16 x 8.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8937
Mfr. Part No.SSSS810701
MYR6.08
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Surface Mount Latching 300 mA - Solder Slide 6.7mm 4.1mm 1.9mm 6.7 x 4.1 x 1.9mm 130 (After Lifetime) mΩ, 70 (Initial) mΩ - -
RS Stock No. 123-8958
Mfr. Part No.SSSU011700
MYR7.536
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - - Slide 18.5mm 7mm 14.5mm 18.5 x 7 x 14.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8894
Mfr. Part No.SSSF011700
MYR7.172
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - - Slide 14.5mm 7mm 14.5mm 14.5 x 7 x 14.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8934
Mfr. Part No.SSSS820101
MYR7.952
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) Surface Mount Latching 300 mA - Solder Slide 6.7mm 4.1mm 3.4mm 6.7 x 4.1 x 3.4mm 130 (After Lifetime) mΩ, 70 (Initial) mΩ - -
RS Stock No. 123-8962
Mfr. Part No.SSSU022400
MYR7.536
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA - - Slide 18.5mm 7mm 14.5mm 18.5 x 7 x 14.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8918
Mfr. Part No.SSSS212901
MYR11.04
Each (In a Pack of 5)
units
SP3T Surface Mount Latching 300 mA - Solder Slide 8.5mm 3.5mm 5.5mm 8.5 x 3.5 x 5.5mm 130 (After Lifetime) mΩ, 70 (Initial) mΩ - -
RS Stock No. 123-8959
Mfr. Part No.SSSU012200
MYR5.876
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - - Slide 18.5mm 7mm 17.5mm 18.5 x 7 x 17.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8945
Mfr. Part No.SSSS922000
MYR7.576
Each (In a Pack of 5)
units
Double Pole Double Throw (DPDT) Through Hole Latching 100 mA - Solder Slide 11.5mm 7.2mm 7.5mm 11.5 x 7.2 x 7.5mm 30 (Initial) mΩ, 80 (After Lifetime) mΩ - -
RS Stock No. 123-8895
Mfr. Part No.SSSF012100
MYR7.118
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - - Slide 14.5mm 7mm 17.5mm 14.5 x 7 x 17.5mm 25 (Initial) mΩ, 65 (After Lifetime) mΩ - -
RS Stock No. 123-8913
Mfr. Part No.SSSS213000
MYR7.522
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Slide 9mm 3.5mm 5.5mm 9 x 3.5 x 5.5mm 130 (After Lifetime) mΩ, 70 (Initial) mΩ - -
RS Stock No. 123-8947
Mfr. Part No.SSSS912500
MYR7.052
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 100 mA - Solder Slide 11.5mm 4.7mm 9.5mm 11.5 x 4.7 x 9.5mm 30 (Initial) mΩ, 80 (After Lifetime) mΩ - -
RS Stock No. 123-8949
Mfr. Part No.SSSS919800
MYR7.724
Each (In a Pack of 5)
units
SP3T Through Hole Latching 100 mA - Solder Slide 14mm 4.7mm 9.5mm 14 x 4.7 x 9.5mm 30 (Initial) mΩ, 80 (After Lifetime) mΩ - -
RS Stock No. 123-8920
Mfr. Part No.SSSS213100
MYR6.12
Each (In a Pack of 5)
units
Single Pole Double Throw (SPDT) Through Hole Latching 300 mA - Solder Slide 9mm 5.5mm 3.5mm 9 x 5.5 x 3.5mm 130 (After Lifetime) mΩ, 70 (Initial) mΩ - -