DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 20 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 164-8093
Mfr. Part No.1571983-1
MYR6.436
Each (In a Bag of 125)
units
SPST 25 mA @ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - - -
RS Stock No. 718-2162
Mfr. Part No.1571983-5
MYR8.80
Each
units
SPST 25 mA@ 24 V dc Copper Alloy 4 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 136-2017
Mfr. Part No.1571983-5
MYR10,248.00
1 Reel of 2000
Reel(s)
SPST 25 mA @ 24 V dc Copper Alloy 4 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 745-5965
Mfr. Part No.1571983-1
MYR8.37
Each
units
SPST 25 mA@ 24 V dc Gold Plated Copper Alloy 2 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - - -
RS Stock No. 136-2018
Mfr. Part No.1-1571983-1
MYR13,230.00
1 Bag of 2000
Bag(s)
SPST 25 mA @ 24 V dc Copper Alloy 8 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 718-2124
Mfr. Part No.5435640-5
MYR6.87
Each
units
SPST 100 mA@ 5 V dc Gold Plated Copper 8 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 164-7796
Mfr. Part No.5435640-5
MYR6.622
Each (In a Tube of 14)
units
SPST 100 mA @ 5 V dc Gold Plated Copper 8 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 164-0817
Mfr. Part No.3-5435640-9
MYR8.844
Each (In a Tube of 14)
units
SPST 100 mA @ 5 V dc Gold Plated Copper 8 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 136-2016
Mfr. Part No.1571983-3
MYR12,172.51
1 Reel of 2000
Reel(s)
SPST 25 mA @ 24 V dc Copper Alloy 2 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 718-2049
Mfr. Part No.3-5435640-9
MYR8.67
Each
units
SPST 100 mA@ 5 V dc Gold Plated Copper 8 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 161-5370
Mfr. Part No.3-5435640-5
MYR5.557
Each (In a Tube of 25)
units
SPST 100 mA @ 5 V dc Gold Plated Copper 4 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 745-6040
Mfr. Part No.1-1571983-3
MYR11.07
Each
units
SPST 25 mA@ 24 V dc Gold Plated Copper Alloy 10 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - - -
RS Stock No. 718-2033
Mfr. Part No.3-5435640-6
MYR7.53
Each
units
SPST 100 mA@ 5 V dc Gold Plated Copper 5 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 718-2146
Mfr. Part No.1571983-3
MYR7.71
Each
units
SPST 25 mA@ 24 V dc Copper Alloy 2 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 161-5369
Mfr. Part No.3-5435640-6
MYR7.099
Each (In a Tube of 21)
units
SPST 100 mA @ 5 V dc Gold Plated Copper 5 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 745-5151
Mfr. Part No.3-435640-5
MYR6.94
Each
units
SPST 50 mA@ 30 V dc Gold Plated Copper Alloy 4 Through Hole Rocker DIP - +105°C -55°C -55 → +105°C - - -
RS Stock No. 690-3523
Mfr. Part No.76SB08ST
BrandGrayhill
MYR10.753
Each (In a Pack of 3)
units
SPST 150 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Rocker DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 718-2039
Mfr. Part No.3-5435640-5
MYR6.58
Each
units
SPST 100 mA@ 5 V dc Gold Plated Copper 4 Through Hole Rocker DIP 2000Operations +105°C -55°C -55 → +105°C - - -
RS Stock No. 718-2190
Mfr. Part No.1-1571983-1
MYR9.46
Each
units
SPST 25 mA@ 24 V dc Copper Alloy 8 Surface Mount Rocker DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 164-8072
Mfr. Part No.1-1571983-3
MYR10.21
Each (In a Bag of 30)
units
SPST 25 mA @ 24 V dc Gold Plated Copper Alloy 10 Surface Mount Rocker DIP - +85°C -35°C -35 → +85°C - - -