DIP & SIP Switches

A DIP Switch or dual in-line package switch”, is a manual electrical switch that is packaged with other circuits to control the flow of electricity.



How do DIP switches work?
They work simply with on or off switches on the DIP switch its self that tells electricity to flow through the switch once “on” has been achieved. 
For a more detailed explanation and to read more about the type of switches available, check out our complete guide to DIP switches.


Features and benefits:



  • Gold contacts on some models for high reliability

  • Good replacement for jumpers

  • Units vary with 1 through to 32 poles.

  • Longer poles in some models save loading time in production.

  • Can be modified by cutting the poles to the required level

  • Good service temperature ranges for all environment

  • Offer resistance to shock and vibrations in some models

  • Inexpensive

  • Can check settings without powering them on


Where might I use DIP and SIP switches?



  • PC expansion cards

  • Arcade machines

  • Automatic garage doors

  • Industrial sectors


...
Read more Read less

Filters

Viewing 1 - 20 of 281 products
Results per page
Description Price Contact Configuration Contact Current Rating Contact Material Number of Positions Mounting Type Actuator Type Package Style Mechanical Life Maximum Operating Temperature Minimum Operating Temperature Operating Temperature Range IP Rating Dielectric Strength Voltage Rating
RS Stock No. 352-4896
Mfr. Part No.CAS-D20B
MYR11.32
Each (In a Pack of 5)
units
DPDT-NO/NC 100 mA @ 6 V dc Gold Plated Copper Alloy - PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 639-3134
Mfr. Part No.GDH04S04
MYR6.54
Each
units
4P 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 162-1746
Mfr. Part No.ADE0804
MYR5.996
Each (In a Tube of 20)
units
8P 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 162-1695
Mfr. Part No.GDH04S04
MYR6.741
Each (In a Bag of 70)
units
4P 25 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 279-9847
Mfr. Part No.JSA4-01-GO
BrandERG
MYR2.772
Each (In a Pack of 20)
units
SP 1 A - 1 Through Hole Slide - - +85°C -55°C -55 → +85°C - - -
RS Stock No. 639-3049
Mfr. Part No.ADE0804
MYR6.30
Each
units
8P 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 162-1739
Mfr. Part No.1825360-3
MYR2.887
Each (In a Tube of 35)
units
SPST 100 mA @ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 204-7865
Mfr. Part No.09.03290.01
BrandEOZ
MYR7.864
Each (In a Pack of 5)
units
SPST 500 mA@ 24 V Gold over Nickel Plated 2 Through Hole Slide SIP 10000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 718-2077
Mfr. Part No.1825360-3
MYR7.13
Each
units
SPST 100 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 4 Through Hole Slide DIP 1000Operations +85°C -30°C -30 → +85°C - - -
RS Stock No. 352-4852
Mfr. Part No.CHS-08B
MYR13.248
Each (In a Pack of 5)
units
8PST 100 mA @ 6 V dc Gold Plated Copper Alloy 8 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 876-7473
Mfr. Part No.78F01ST
BrandGrayhill
MYR11.34
Each (In a Pack of 10)
units
2PST 4 A Copper Alloy 1 Through Hole Slide DIP 2000Operations +85°C -40°C -40 → +85°C - - -
RS Stock No. 352-4830
Mfr. Part No.CHS-04B
MYR15.552
Each (In a Pack of 5)
units
4PST 100 mA @ 6 V dc Gold Plated Copper Alloy 4 PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 164-7699
Mfr. Part No.1-1825058-9
MYR4.515
Each (In a Bag of 20)
units
SPST 100 mA @ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 718-2187
Mfr. Part No.1-1825058-9
MYR5.17
Each
units
SPST 100 mA@ 24 V dc Copper Alloy 8 Through Hole Slide DIP - +85°C -30°C -30 → +85°C - - -
RS Stock No. 903-9818
Mfr. Part No.CHS-04A
MYR9.972
Each (In a Bag of 10)
units
- 25 mA@ 24 V dc, 100 mA@ 6 V dc Copper Alloy 4 Surface Mount Slide - 2000Cycles +85°C -40°C -40 → +85°C - 500V ac 6 V dc, 24 V dc
RS Stock No. 321-149
Mfr. Part No.ED57387
BrandERG
MYR80.21
Each
units
8PDT 1 A@ 100 V Gold Plated 8 Through Hole Slide DIP 10000Operations +100°C -55°C -55 → +100°C - - -
RS Stock No. 639-3112
Mfr. Part No.GDH02S04
MYR8.36
Each
units
DP 25 mA@ 24 V dc Gold over Nickel Plated Copper Alloy 2 Surface Mount Slide DIP - +85°C -30°C -30 → +85°C - 300V ac -
RS Stock No. 333-142
Mfr. Part No.ED57389
BrandERG
MYR33.13
Each
units
DPDT 1 A@ 100 V Gold Plated 1 Through Hole Slide TIL 10000Operations +100°C -55°C -55 → +100°C - - -
RS Stock No. 352-4874
Mfr. Part No.CAS-120B
MYR9.614
Each (In a Pack of 5)
units
SPDT-NO/NC 100 mA @ 6 V dc Gold Plated Copper Alloy - PCB Slide DIP - +85°C -40°C -40 → +85°C - 500V ac -
RS Stock No. 534-774
Mfr. Part No.A6S-6104-H
BrandOmron
MYR10.636
Each (In a Pack of 5)
units
6P 25 mA@ 24 V dc Gold Plated 6 Surface Mount Slide DIP 1000Operations +70°C -20°C -20 → +70°C - 500V ac -