Buffers

Filters

Viewing 81 - 100 of 382 products
Results per page
Description Price Logic Family Logic Function Number of Channels Schmitt Trigger Input Input Type Output Type Polarity Mounting Type Package Type Pin Count Maximum High Level Output Current Maximum Low Level Output Current Maximum Propagation Delay Time @ Maximum CL Dimensions
RS Stock No. 806-1397
Mfr. Part No.MC74HC125ADTG
MYR1.421
Each (In a Pack of 25)
units
LSTTL Buffer 4 No Single Ended 3 State Non-Inverting Surface Mount TSSOP 14 7.8mA 7.8mA 180 ns @ 50 pF 5.1 x 4.5 x 1.05mm
RS Stock No. 805-1813
Mfr. Part No.NL27WZ125USG
MYR1.303
Each (On a Tape of 50)
units
LCX Buffer 2 No Single Ended 3 State Non-Inverting Surface Mount US 8 -32mA 32mA 13 ns @ 15 pF 2.1 x 2.4 x 0.8mm
RS Stock No. 136-4820
Mfr. Part No.HEF4049BT,653
BrandNexperia
MYR0.843
Each (In a Pack of 100)
units
HEF Buffer 1 - CMOS, DTL, TTL Single Ended Inverting Surface Mount SO 16 -3.6mA 24 (Minimum)mA 100 (Low to High) ns @ 50 pF, 70 (High to Low) ns 10 x 4 x 1.45mm
RS Stock No. 166-3030
Mfr. Part No.NC7WZ125K8X
MYR0.528
Each (On a Reel of 3000)
units
TinyLogic UHS Buffer 2 No Single Ended 3 State Non-Inverting Surface Mount US 8 -32mA 32mA 13ns 2 x 2.3 x 0.7mm
RS Stock No. 806-3254
Mfr. Part No.MC14503BDR2G
MYR1.96
Each (In a Pack of 20)
units
CMOS Buffer 6 No - 3 State Non-Inverting Surface Mount SOIC 16 19.2mA -8.2mA 200ns 10 x 4 x 1.5mm
RS Stock No. 186-7335
Mfr. Part No.NL37WZ07USG
MYR0.583
Each (On a Reel of 3000)
units
- Buffer 3 - Open Drain Open Drain - Surface Mount US 8 - 32mA 7.8 ns @ 50 pF 2.1 x 2.4 x 0.8mm
RS Stock No. 820-9163
Mfr. Part No.ADATE305BSVZ
MYR220.43
Each
units
ADATE305 Buffer 2 No Differential 3 State Non-Inverting Surface Mount TQFP 100 12mA 12mA 7.3ns 14 x 14 x 1.05mm
RS Stock No. 171-3132
Mfr. Part No.TC7SET34F
BrandToshiba
MYR0.815
Each (In a Pack of 50)
units
- Non-Inverting 1 - CMOS CMOS, TTL Non-Inverting Surface Mount SOT-25 5 -8mA 8mA 13.5 ns @ 50 pF 2.9 x 1.6 x 1.05mm
RS Stock No. 178-6988
Mfr. Part No.74ABT125D,602
BrandNexperia
MYR1.93
Each (In a Tube of 57)
units
ABT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 4.6 ns @ 5 V 8.75 x 4 x 1.45mm
RS Stock No. 171-3011
Mfr. Part No.TC7SET34F
BrandToshiba
MYR0.41
Each (On a Reel of 3000)
units
- Non-Inverting 1 - CMOS CMOS, TTL Non-Inverting Surface Mount SOT-25 5 -8mA 8mA 13.5 ns @ 50 pF 2.9 x 1.6 x 1.05mm
RS Stock No. 806-3251
Mfr. Part No.MC14503BDG
MYR1.999
Each (In a Pack of 20)
units
CMOS Buffer 6 No Single Ended 3 State Non-Inverting Surface Mount SOIC 16 19.2mA -8.2mA 200ns 10 x 4 x 1.5mm
RS Stock No. 802-1434
Mfr. Part No.74VHCT244AMTC
MYR2.024
Each (In a Tube of 73)
units
74VHCT Buffer, Line Driver 8 No TTL 3 State Non-Inverting Surface Mount TSSOP 20 -8mA 8mA 9.5 ns @ 50 pF 6.5 x 4.4 x 0.9mm
RS Stock No. 171-3098
Mfr. Part No.TC7SZ34F
BrandToshiba
MYR0.484
Each (In a Pack of 100)
units
- Non-Inverting 1 - CMOS CMOS Non-Inverting Surface Mount SOT-25 5 -32mA 32mA 11 ns @ 15 pF 2.9 x 1.6 x 1.05mm
RS Stock No. 808-0127
Mfr. Part No.MC74LCX125DTR2G
MYR0.721
Each (In a Pack of 100)
units
LCX Buffer 4 No TTL 3 State Non-Inverting Surface Mount TSSOP 14 -24mA 24mA 6.5 ns @ 50 pF 5.1 x 4.5 x 1.05mm
RS Stock No. 171-3302
Mfr. Part No.74LCX540FT
BrandToshiba
MYR1.071
Each (On a Reel of 2500)
units
74LCX - 8 - CMOS - Inverting Surface Mount TSSOP 20 -24mA 24mA 25 ns @ 50 pF 6.5 x 4.4 x 1mm
RS Stock No. 163-2265
Mfr. Part No.NL17SZ126DFT2G
MYR0.18
Each (On a Reel of 3000)
units
NL Buffer 1 No Single Ended 3 State Non-Inverting Surface Mount SC-88A 5 -32mA 32mA 12.5 ns @ 15 pF 2.2 x 1.35 x 1mm
RS Stock No. 184-4289
Mfr. Part No.MC74VHCT50ADTR2G
MYR0.514
Each (On a Reel of 2500)
units
VHCT Non-Inverting 1 - LS-TTL CMOS Non-Inverting Surface Mount TSSOP 14 - - 13ns 5.1 x 4.5 x 1.2mm
RS Stock No. 145-5724
Mfr. Part No.SN74LVT125D
MYR13.671
Each (In a Tube of 50)
units
LVT Buffer, Line Driver 4 No Single Ended 3 State Non-Inverting Surface Mount SOIC 14 -32mA 64mA 2.9 ns @ 3.3 V 8.65 x 3.91 x 1.58mm
RS Stock No. 483-6768
Mfr. Part No.74HCT7541D,112
BrandNexperia
MYR8.96
Each (In a Pack of 5)
units
HCT Buffer, Line Driver 8 Yes Single Ended 3 State Non-Inverting Surface Mount SOIC 20 -6mA 6mA 32 ns @ 4.5 V 13 x 7.6 x 2.45mm
RS Stock No. 162-6390
Mfr. Part No.SN74AUC1G17DBVR
MYR0.397
Each (On a Reel of 3000)
units
AUC Schmitt Trigger Buffer 1 Yes Single Ended - Non-Inverting Surface Mount SOT-23 5 -9mA 9mA 2.5 ns @ 2.5 V 2.9 x 1.6 x 1.15mm
Related Products
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family ...
Advanced 74VHC High-Speed silicon-gate CMOS logic family products ...
Description:
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation. Advanced high-speed low-power CMOS logicOperating Voltage Range: 2.0 to 5.5V7V ...
The 74AHCT series from Diodes Inc includes a ...
Description:
The 74AHCT series from Diodes Inc includes a variety of logic ICs such as standard logic gates, hex inverters, buffers and Schmitt trigger inverters. They are advanced high-speed range of CMOS devices with low power consumption. Supply Voltage Range: 4.5V ...
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to ...
Description:
Low-Voltage CMOS logicSingle gate packageOperating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOSLatch-up performance exceeds 100 mA per JESD 78 Class IIESD protection exceeds JESD 22.