Temperature & Humidity Sensor ICs

Temperature sensor ICs are components that directly translate physical temperature into digital information. Likewise, humidity sensor ICs can measure atmospheric moisture levels and translate that into digital information. As such, temperature and humidity sensor ICs are essential for environmental monitoring in and around sensitive electronic equipment.

These capabilities make temperature and humidity sensor ICs suitable for several applications, such as to maintain environmental conditions in laboratory test and measurement. They might also be used to trigger a shut-down of equipment that might be compromised by over-heat, or moisture exposure such as condensation.

The RS components offer a wide range of temperature sensor and humidity sensor devices from trusted brands, suitable for a variety of applications and calibrations.

Types of Temperature Sensor

  • Thermostats and thermocouples are temperature sensors which measure heat generation via voltage output. They are typically robust and inexpensive and can be used over a wide range of temperatures.
  • PT100 sensors measure the resistance deviation of the medium to determine its temperature and are sometimes called resistance temperature detectors, or RTDs. These sensors are known for their high accuracy and reliability.
  • Infrared temperature sensors and thermographic cameras convert thermal radiation to an electrical signal to monitor temperature levels. These are ideal for circumstances where contact sensors cannot be used.

Types of Humidity Sensor

  • Capacitive humidity sensors use humidity-dependent condensers to determine moisture output. These sensors are often used to measure the relative humidity in air conditioning units and HVAC systems.
  • Resistive humidity sensors measure the electrical variation in conductive polymers and treated substrates. Low cost and small of size, these sensors are used in a variety of applications and appliances.
  • Thermal conductor humidity sensors calibrate the deviation between the thermal conductivity of dry air versus moist air. Due to their long-term durability and high-temperature resistance, these sensors are often used in clothes dryers and ovens.

...
Read more Read less

Filters

Viewing 1 - 20 of 33 products
Results per page
Description Price Sensor Function Output Type Interface Type Accuracy Mounting Type Pin Count Minimum Operating Temperature Operating Temperature Range Maximum Operating Temperature Minimum Operating Supply Voltage Maximum Operating Supply Voltage Package Type Length Height
RS Stock No. 686-4982
Mfr. Part No.STDS75DS2F
MYR3.61
Each (In a Pack of 5)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS Stock No. 168-6407
Mfr. Part No.STDS75DS2F
MYR1.701
Each (On a Reel of 1000)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS Stock No. 165-7777
Mfr. Part No.STCN75DS2F
MYR1.693
Each (On a Reel of 1000)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS Stock No. 681-0406
Mfr. Part No.STCN75DS2F
MYR3.702
Each (In a Pack of 5)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 → +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS Stock No. 159-4685
Mfr. Part No.LM335Z
MYR1.97
Each
units
Temperature Voltage Analogue ±5°C Through Hole 3 -40 °C -40 → +100 °C +100 °C 2.92 V 3.04 V TO-92 5mm 5.03mm
RS Stock No. 877-2744
Mfr. Part No.LM235Z
MYR1.765
Each (In a Pack of 10)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 5 V 40 V TO-92 - 5.33mm
RS Stock No. 194-7647
Mfr. Part No.STTS22HTR
MYR5.691
Each (In a Pack of 10)
units
Temperature - I2C 0.5°C Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V UDFN 2mm 0.55mm
RS Stock No. 166-0935
Mfr. Part No.HTS221TR
MYR9.104
Each (On a Reel of 8000)
units
Temperature & Humidity Digital Analogue ± 0.5 °C, ± 3.5% Surface Mount 6 -40 °C -40 to +120 °C +120 °C 1.7 V 3.6 V HLGA 2mm 0.9mm
RS Stock No. 103-1583
Mfr. Part No.LM335AZ
MYR2.814
Each (In a Bag of 2500)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +100 °C +100 °C 2.95 V 3.91 V TO-92 5mm 5mm
RS Stock No. 196-1896
Mfr. Part No.STEVAL-MKI199V1K
MYR165.45
Each
units
Temperature - - - - - - - - - - - - -
RS Stock No. 196-1897
Mfr. Part No.STEVAL-MKI202V1K
MYR175.86
Each
units
Temperature - - - - - - - - - - - - -
RS Stock No. 168-6042
Mfr. Part No.LM335Z
MYR0.70
Each (In a Bag of 2500)
units
Temperature Voltage Analogue ±5°C Through Hole 3 -40 °C -40 to +100 °C +100 °C 2.92 V 3.04 V TO-92 5mm 5.03mm
RS Stock No. 190-7646
Mfr. Part No.STTS751-0DP3F
MYR3.156
Each (In a Pack of 10)
units
Temperature Digital SMBus ±2.5% Surface Mount 6 -40 °C -40 to +125 °C +125 °C 2.25 V 3.6 V UDFN 2.05mm 0.5mm
RS Stock No. 578-825
Mfr. Part No.STLM20W87F
MYR3.592
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±1.5°C Surface Mount 5 -55 °C -55 → +130 °C +130 °C 2.4 V 5.5 V SOT-323 2.2mm 1mm
RS Stock No. 165-5485
Mfr. Part No.LM235Z
MYR0.889
Each (In a Bag of 1000)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 to +125 °C +125 °C 5 V 40 V TO-92 - 5.33mm
RS Stock No. 168-6408
Mfr. Part No.STLM75DS2F
MYR1.632
Each (On a Reel of 1000)
units
Temperature Digital Serial-I2C, SMBus ±3°C Surface Mount 8 -55 °C -55 to +125 °C +125 °C 2.7 V 5.5 V MSOP 3mm 0.85mm
RS Stock No. 194-7646
Mfr. Part No.STTS22HTR
MYR2.77
Each (On a Reel of 3000)
units
Temperature - I2C 0.5°C Surface Mount 6 -40 °C -40 to +125 °C +125 °C 1.5 V 3.6 V UDFN 2mm 0.55mm
RS Stock No. 714-7917
Mfr. Part No.LM335AZ
MYR4.968
Each (In a Pack of 5)
units
Temperature Voltage Analogue ±1°C Through Hole 3 -40 °C -40 → +100 °C +100 °C 2.95 V 3.91 V TO-92 5mm 5mm
RS Stock No. 190-8476
Mfr. Part No.STTS751-1DP3F
MYR3.284
Each (In a Pack of 25)
units
Temperature Digital SMBus ±2.5% Surface Mount 6 -40 °C -40 to +125 °C +125 °C 2.25 V 3.6 V UDFN 2.05mm 0.5mm
RS Stock No. 196-1898
Mfr. Part No.STEVAL-MKI203V1K
MYR165.45
Each
units
Temperature - - - - - - - - - - - - -