Gauge Pressure Sensor ICs

Filters

Viewing 1 - 16 of 16 products
Results per page
Description Price Maximum Overload Pressure Typical Sensitivity Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Pressure Maximum Operating Supply Voltage Maximum Operating Temperature Maximum Output Voltage Minimum Operating Pressure
RS Stock No. 719-1083
Mfr. Part No.MPX5010GP
BrandNXP
MYR83.85
Each
units
- - - - - - - - - - - +125 °C - -
RS Stock No. 821-2393
Mfr. Part No.MPX2200GP
BrandNXP
MYR62.33
Each
units
800kPa 0.2mV/kPa Through Hole Case 344B-01 4 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm 200kPa 16 V dc +125 °C 0.04 V 0kPa
RS Stock No. 719-1112
Mfr. Part No.MPX5700GP
BrandNXP
MYR82.17
Each
units
- - - - - - - - - - - +125°C - -
RS Stock No. 719-1096
Mfr. Part No.MPX5050GP
BrandNXP
MYR81.09
Each
units
- - - - - - - - - - - +125 °C - -
RS Stock No. 922-7358
Mfr. Part No.MPX5700GP
BrandNXP
MYR68.43
Each (In a Tray of 20)
units
- - - - - - - - - - - +125°C - -
RS Stock No. 922-7566
Mfr. Part No.MPX2200GP
BrandNXP
MYR44.744
Each (In a Tray of 100)
units
800kPa 0.2mV/kPa Through Hole Case 344B-01 4 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm 200kPa 16 V dc +125 °C 0.04 V 0kPa
RS Stock No. 169-7326
Mfr. Part No.MPXV5050GC6U
BrandNXP
MYR55.30
Each (In a Tube of 40)
units
200kPa 90mV/kPa Surface Mount Case 482A-01 8 10.79 x 10.79 x 13.21mm 10.79mm 10.79mm 13.21mm 50kPa 5.25 V dc +125 °C 4.7 V 0kPa
RS Stock No. 719-1188
Mfr. Part No.MPXV5050GP
BrandNXP
MYR71.23
Each
units
- - - - - - - - - - - +125 °C - -
RS Stock No. 821-2399
Mfr. Part No.MPX2050GP
BrandNXP
MYR62.33
Each
units
200kPa 0.8mV/kPa Through Hole Case 344B-01 4 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm 50kPa 16 V dc +125 °C 0.04 V 0kPa
RS Stock No. 719-1178
Mfr. Part No.MPXV5004GC7U
BrandNXP
MYR68.78
Each
units
- - - - - - - - - - - +85 °C - -
RS Stock No. 719-1175
Mfr. Part No.MPXV5004GC6U
BrandNXP
MYR68.78
Each
units
- - - - - - - - - - - +85 °C - -
RS Stock No. 922-7370
Mfr. Part No.MPXM2010GS
BrandNXP
MYR29.018
Each (In a Tube of 60)
units
- - - - - - - - - - - +125 °C - -
RS Stock No. 169-7320
Mfr. Part No.MPX2050GP
BrandNXP
MYR51.91
Each (In a Tray of 20)
units
200kPa 0.8mV/kPa Through Hole Case 344B-01 4 29.85 x 8.26 x 29.34mm 29.85mm 8.26mm 29.34mm 50kPa 16 V dc +125 °C 0.04 V 0kPa
RS Stock No. 821-2438
Mfr. Part No.MPXV5050GC6U
BrandNXP
MYR61.49
Each
units
200kPa 90mV/kPa Surface Mount Case 482A-01 8 10.79 x 10.79 x 13.21mm 10.79mm 10.79mm 13.21mm 50kPa 5.25 V dc +125 °C 4.7 V 0kPa
RS Stock No. 922-7396
Mfr. Part No.MPXV5004GC6U
BrandNXP
MYR55.717
Each (In a Tube of 40)
units
- - - - - - - - - - - +85°C - -
RS Stock No. 719-1140
Mfr. Part No.MPXM2010GS
BrandNXP
MYR44.65
Each
units
- - - - - - - - - - - +125 °C - -