RF Transceivers

Radio frequency (RF) transceivers are electronic devices that can both transmit and receive radio frequency What is an RF Transceiver?RF transceivers transfer information wirelessly between two devices. RF transceivers includes both a transmitter and a receiver RF transceivers convert voice, video and data into a radio frequency for applications like satellite communication, mobile phones, radio and television signal. RF Transceivers convert IF (intermediate frequency) frequency (intermediate frequency) to RF frequency and vice versa. The main feature of the RF module is an embedded system to communicate with another device wirelessly. In an RF transceiver, the transmitter and receiver will share common circuitry. An electronic switch permits the RF transmitter and receiver to be joined to the same antenna and stops the output of the transmitter from damaging the receiver. Transceivers are categorised by how the receiver and transmitter communication channel is managed. This can be full duplex or half duplex communication access. What is the difference between duplex and half duplex? This refers to the type of transmission of the data Examples: A telephone is full duplex as both parties are able to talk at onceA walkie talkie is half duplex as only one party can transmit at a timeHow to choose the right RF transceiversThere are many types of RF transceiver around so your choice will depend on your desired application and chosen devices. Considerations when choosing a transceiver include everything from output power and supply voltage to frequency range, data rate and packaging.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Data Rate Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type
RS Stock No. 865-2176
Mfr. Part No.MFRC50001T/0FE,112
BrandNXP
MYR41.54
Each
units
1 13.56MHz - - - - - 2.45mm ASK 5.5 V 4.5 V +150 °C -40 °C Surface Mount
RS Stock No. 124-2402
Mfr. Part No.PN5120A0HN1/C1,151
BrandNXP
MYR23.443
Each (In a Tray of 490)
units
1 13.56MHz - - - - - 0.95mm ASK 3.6 V 2.5 V +90 °C -40 °C Surface Mount
RS Stock No. 816-6937
Mfr. Part No.PN5120A0HN1/C1,151
BrandNXP
MYR42.37
Each
units
1 13.56MHz - - - - - 0.95mm ASK 3.6 V 2.5 V +90 °C -40 °C Surface Mount
RS Stock No. 170-8969
Mfr. Part No.MFRC50001T/0FE,112
BrandNXP
MYR55.841
Each (In a Tube of 24)
units
1 13.56MHz - - - - - 2.45mm ASK 5.5 V 4.5 V +150 °C -40 °C Surface Mount
RS Stock No. 816-0236
Mfr. Part No.SL2S2002FTB,115
BrandNXP
MYR1.328
Each (In a Pack of 25)
units
1 13.56MHz - - - - - 0.46mm - 1.7 V 1.5 V +85 °C -40 °C Surface Mount
RS Stock No. 146-0585
Mfr. Part No.CLRC66301HN,551
BrandNXP
MYR35.635
Each (In a Tray of 490)
units
1 27.12MHz 13.56MHz - - - - 0.95mm ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount
RS Stock No. 166-0028
Mfr. Part No.SL2S2002FTB,115
BrandNXP
MYR1.093
Each (On a Reel of 5000)
units
1 13.56MHz - - - - - 0.46mm - 1.7 V 1.5 V +85 °C -40 °C Surface Mount
RS Stock No. 865-2160
Mfr. Part No.HTRC11001T/02EE,11
BrandNXP
MYR15.253
Each (In a Pack of 3)
units
1 125kHz - - - - - 1.45mm ASK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
RS Stock No. 124-2314
Mfr. Part No.HTRC11001T/02EE,11
BrandNXP
MYR13.352
Each (In a Tube of 57)
units
1 125kHz - - - - - 1.45mm ASK 5.5 V 4.5 V +85 °C -40 °C Surface Mount
RS Stock No. 865-2157
Mfr. Part No.CLRC66301HN,551
BrandNXP
MYR49.59
Each
units
1 27.12MHz 13.56MHz - - - - 0.95mm ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount