DC-DC Converters ICs

DC-DC Converter ICs are devices designed to convert a source of DC (direct current) from one voltage to another. These type of devices are commonly used in portable electronic devices or any other devices that are powered from the battery instead of the external power source. The battery of the device supply power with its own voltage that might not be suitable for all internal circuits. DC-DC converter ICs ensure that required voltage is delivered to each circuit due to its own requirements. Converter ICs can both increase or decrease the voltage within the system, by storing the input energy temporarily and then releasing that to the output at a different level. DC-DC converter ICs also regulate the output voltage and maximise the energy harvest.

DC-DC converter ICs are commonly used for:

  • Photovoltaic systems
  • Wind Turbines
  • Portable devices
  • Battery operated devices
  • Vehicles Production Industry
  • Electronics industry
  • Military Industry
  • Household devices

DC-DC converter ICs range is very wide but generally, they all can be divided into several categories:

  • Fixed installation Car Power Adapters
  • Isolated DC to High Voltage DC Converters
  • Isolated DC-DC Converters
  • Non-Isolated DC to High Voltage Converters
  • Non-Isolated DC-DC Converters
  • Portable Car Power Adapters
  • Switching Regulators

...
Read more Read less

Filters

Viewing 1 - 20 of 35 products
Results per page
Description Price Minimum Output Voltage Maximum Output Voltage Minimum Input Voltage Maximum Input Voltage Minimum Output Current Maximum Output Current Converter Type Number of Outputs Output Type Mounting Type Package Type Pin Count Maximum Operating Temperature Minimum Operating Temperature
RS Stock No. 791-9172
Mfr. Part No.LED2001PUR
MYR9.062
Each (In a Pack of 10)
units
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount VFQFPN 8 +150 °C -40 °C
RS Stock No. 145-8810
Mfr. Part No.LED2001PUR
MYR6.072
Each (On a Reel of 2500)
units
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount VFQFPN 8 +150 °C -40 °C
RS Stock No. 714-7743
Mfr. Part No.L4971
MYR13.09
Each
units
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
RS Stock No. 103-1582
Mfr. Part No.L4971
MYR9.502
Each (In a Tube of 50)
units
- - 8 V 55 V - 1.5A Step Down 1 Adjustable Through Hole PDIP 8 +150 °C -40 °C
RS Stock No. 686-8221
Mfr. Part No.MC34063ABD-TR
MYR2.888
Each (In a Pack of 5)
units
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 168-7999
Mfr. Part No.MC34063EBN
MYR2.132
Each (In a Tube of 50)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +85 °C -40 °C
RS Stock No. 791-9178
Mfr. Part No.LED2001PHR
MYR9.062
Each (In a Pack of 10)
units
18 V -1 V 3 V 18 V - 4A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C
RS Stock No. 919-6251
Mfr. Part No.L4971D013TR
MYR7.896
Each (On a Reel of 1000)
units
3.22 V 3.5 V 8 V 55 V 200mA 1.5A Step Down 1 Adjustable Surface Mount SOIC 16 +150 °C -40 °C
RS Stock No. 168-6457
Mfr. Part No.L6920D
MYR7.232
Each (In a Tube of 100)
units
- - 0.6 V 5.5 V - - Step Up 2 Adjustable, Fixed Surface Mount TSSOP 8 +85 °C -40 °C
RS Stock No. 877-2804
Mfr. Part No.MC34063EBD-TR
MYR2.289
Each (In a Pack of 20)
units
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS Stock No. 168-8014
Mfr. Part No.MC34063ABN
MYR2.835
Each (In a Tube of 50)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +125 °C -40 °C
RS Stock No. 165-5568
Mfr. Part No.MC34063EBD-TR
MYR0.934
Each (On a Reel of 2500)
units
5 V 28 V 3 V 40 V - 1.5A Inverting, Step Down, Step Up 1 Adjustable Surface Mount SOIC 8 +125 °C -40 °C
RS Stock No. 828-9964
Mfr. Part No.MC34063ABN
MYR2.835
Each (In a Pack of 10)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +125 °C -40 °C
RS Stock No. 168-6453
Mfr. Part No.MC34063ABD-TR
MYR1.113
Each (On a Reel of 2500)
units
- - - - 1.5A - Step Down 1 - Surface Mount SOIC 8 +85 °C -40 °C
RS Stock No. 110-6604
Mfr. Part No.STBB1-APUR
MYR10.248
Each (In a Pack of 5)
units
1.2 V 5.5 V 2 V 5.5 V - 1A Boost, Buck 1 Adjustable Surface Mount DFN 10 +85 °C -40 °C
RS Stock No. 828-9885
Mfr. Part No.MC34063EBN
MYR2.132
Each (In a Pack of 10)
units
- 5 V, 28 V 3 V 40 V - 1.5A Step Down, Step Up 1 Adjustable Through Hole PDIP 8 +85 °C -40 °C
RS Stock No. 166-0892
Mfr. Part No.STBB1-APUR
MYR5.817
Each (On a Reel of 3000)
units
1.2 V 5.5 V 2 V 5.5 V - 1A Boost, Buck 1 Adjustable Surface Mount DFN 10 +85 °C -40 °C
RS Stock No. 165-7620
Mfr. Part No.L296
MYR27.396
Each (In a Tube of 25)
units
- - 9 V 46 V - 4A Step Down 1 Adjustable Through Hole MULTIWATT V 15 +150 °C -40 °C
RS Stock No. 355-2706
Mfr. Part No.MC34063ACN
MYR3.02
Each
units
- - 3 V 40 V 1.5A - Step Down 1 - Through Hole PDIP 8 +70 °C 0 °C
RS Stock No. 103-2155
Mfr. Part No.ST1S14PHR
MYR4.976
Each (On a Reel of 2500)
units
1.22 V - 5.5 V 48 V - 3A Step Down 1 Adjustable Surface Mount HSOP 8 +150 °C -40 °C