DC-DC Controllers

Filters

Viewing 1 - 20 of 26 products
Results per page
Description Price Controller Type Number of Outputs Maximum Switching Frequency Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Input Voltage Maximum Operating Temperature Maximum Output Current Maximum Output Voltage
RS Stock No. 159-2517
Mfr. Part No.INN3676C-H601-TL
MYR80.60
Each
units
Flyback Controller 1 75 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 159-2337
Mfr. Part No.INN3166C-H101-TL
MYR68.70
Each
units
Flyback Controller 1 75 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 159-2507
Mfr. Part No.INN3675C-H601-TL
MYR73.20
Each
units
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 159-2318
Mfr. Part No.INN3164C-H101-TL
MYR103.80
Each
units
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 159-2527
Mfr. Part No.INN3677C-H601-TL
MYR75.39
Each
units
Flyback Controller 1 70 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5329
Mfr. Part No.INN3164C-H101-TL
MYR2.812
Each (On a Reel of 2000)
units
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5352
Mfr. Part No.INN3675C-H601-TL
MYR4.25
Each (On a Reel of 2000)
units
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5351
Mfr. Part No.INN3674C-H601-TL
MYR3.70
Each (On a Reel of 2000)
units
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5349
Mfr. Part No.INN3673C-H601-TL
MYR3.45
Each (On a Reel of 2000)
units
Flyback Controller 1 90 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5330
Mfr. Part No.INN3165C-H101-TL
MYR3.57
Each (On a Reel of 2000)
units
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5333
Mfr. Part No.INN3168C-H101-TL
MYR4.798
Each (On a Reel of 2000)
units
Flyback Controller 1 65 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5339
Mfr. Part No.INN3268C-H202-TL
MYR5.44
Each (On a Reel of 2000)
units
Flyback Controller 1 100 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5353
Mfr. Part No.INN3676C-H601-TL
MYR4.66
Each (On a Reel of 2000)
units
Flyback Controller 1 75 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5348
Mfr. Part No.INN3672C-H601-TL
MYR3.48
Each (On a Reel of 2000)
units
Flyback Controller 1 90 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 159-2547
Mfr. Part No.INN3268C-H202-TL
MYR70.74
Each
units
Flyback Controller 1 100 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5354
Mfr. Part No.INN3677C-H601-TL
MYR4.988
Each (On a Reel of 2000)
units
Flyback Controller 1 70 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 159-2558
Mfr. Part No.INN3268C-H209-TL
MYR89.20
Each
units
Flyback Controller 1 100 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 158-5327
Mfr. Part No.INN3162C-H101-TL
MYR2.432
Each (On a Reel of 2000)
units
Flyback Controller 1 90 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 159-2497
Mfr. Part No.INN3674C-H601-TL
MYR63.40
Each
units
Flyback Controller 1 80 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V
RS Stock No. 159-2486
Mfr. Part No.INN3673C-H601-TL
MYR59.30
Each
units
Flyback Controller 1 90 kHz Surface Mount InSOP-24D 16 9.4 x 10.8 x 1.45mm 9.4mm 10.8mm 1.45mm 265 V ac +150 °C - 27 V