Silicon Serial Numbers

Filters

Viewing 21 - 25 of 25 products
Results per page
Description Price Serial Number Size Registration Number Size Maximum Communication Speed Standby Power Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage
New
RS Stock No. 189-7472
Mfr. Part No.DS2401+
MYR4.171
Each (In a Bag of 2000)
units
48bit 64bit - 0mW Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 3.94mm 4.95mm - +85 °C -
New
RS Stock No. 189-7495
Mfr. Part No.DS1990A-F5+
MYR12.356
Each (In a Bag of 100)
units
48bit 64bit - - - F5 MicroCan 2 17.35 x 17.35 x 6.45mm 17.35mm 17.35mm 6.45mm - +85 °C -
New
RS Stock No. 189-9313
Mfr. Part No.DS2411P+
MYR7.29
Each (In a Pack of 10)
units
48bit 64bit 125kbit/s - Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 5.25 V +85 °C 1.5 V
New
RS Stock No. 189-9263
Mfr. Part No.DS2401+
MYR8.24
Each (In a Pack of 5)
units
48bit 64bit - 0mW Through Hole TO-92 3 4.95 x 3.94 x 4.95mm 4.95mm 3.94mm 4.95mm - +85 °C -
RS Stock No. 165-9556
Mfr. Part No.DS2411P+
MYR4.26
Each (In a Tube of 120)
units
48bit 64bit 125kbit/s - Surface Mount TSOC 6 4 x 3.89 x 1.5mm 4mm 3.89mm 1.5mm 5.25 V +85 °C 1.5 V
Related Products
BR24G256FJ-5 is a 256Kbit serial EEPROM of I²C ...
Description:
BR24G256FJ-5 is a 256Kbit serial EEPROM of I²C BUS Interface. All Controls Available by 2 Ports of Serial Clock (SCL) and Serial Data (SDA)1.6V to 5.5V Wide Limit of Operating Voltage, Possible 1MHz OperationPage Write Mode 64ByteBit Format 32K x ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
ROHM's high reliability serial EEPROMs command a large ...
Description:
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, ...
The Microchip AT27LV010A is a high-performance, low-power, low-voltage ...
Description:
The Microchip AT27LV010A is a high-performance, low-power, low-voltage 1-megabit One Time Programmable EPROM organized as 128-Kbit x 8. 1-Mbit (128-Kbit x 8)Dual voltage range operation:Low voltage, 3.0V to 3.6V, orStandard power supply range, 5V +/-10%Low-power CMOS operation:20 μA max standby ...