NVRAM

NVRAM (Non –Volatile Random-Access Memory ) is a memory chip that stores data within an electronic circuit. NVRAM is able to store data even when the power is turned off. This is unlike RAM and DRAM which lose memory when there is no power. 

NVRAM memory is ideal for circuits that require a quick start up time as they are quick at reading and writing. However, they are not always suitable for main memory usage, due to limited memory sizes and power consumption. NVRAM is battery-back which, at some point, will need replacing.

These devices come in a semiconductor package. Package types include SIPP (single inline pin package), DIP (dual inline package), CERDIP (ceramic dual inline package) and PDIP (plastic inline package)

Types of NVRAM:

  • RTC/NVRAM are also known as CMOS chips. They combine NVRAM with a real-time clock (RTC). The clock is there to read the date and time, which is stored by the NVRAM. RTC/NVRAM chips are designed for lower power consumption. 
  • EEPROM stands for electrically erasable programmable read-only memory. It is a type of non-volatile memory which stores data that can be deleted and reprogrammed. 
  • FRAM stands for ferroelectric RAM. It uses a ferroelectric later for non-volatility. 
  • MRAM is magnetoresistive RAM. It stores its data within magnetic domains. 

Where is NVRAM used?

NVRAM memory is used in any device that requires settings to be stored, such as the date and time. This includes:

  • Cameras
  • Computer Monitors
  • Smart Cards
  • Tablets
  • Smartphones
  • USB drives

...
Read more Read less

Filters

Viewing 1 - 20 of 41 products
Results per page
Description Price Memory Size Organisation Interface Type Data Bus Width Maximum Random Access Time Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature
RS Stock No. 194-9057
Mfr. Part No.CY14B101KA-SP25XI
MYR96.676
Each (In a Tube of 30)
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS Stock No. 194-9063
Mfr. Part No.CY14B101LA-SP45XI
MYR113.486
Each (In a Tube of 30)
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS Stock No. 193-8447
Mfr. Part No.CY14B101LA-SZ45XI
MYR102.00
Each (In a Tube of 22)
units
1Mbit 128 k x 8 bit Parallel 8bit 45ns Surface Mount SOIC 32 22.517 x 10.262 x 1.05mm 22.52mm 10.26mm 1.05mm 3.6 V +85 °C
RS Stock No. 194-9058
Mfr. Part No.CY14B101KA-SP25XI
MYR105.49
Each
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS Stock No. 194-9062
Mfr. Part No.CY14B101LA-SP25XI
MYR127.90
Each
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS Stock No. 194-9079
Mfr. Part No.CY14B104NA-ZS45XI
MYR125.475
Each (In a Tray of 135)
units
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS Stock No. 194-9095
Mfr. Part No.CY14V101QS-SF108XI
MYR51.822
Each (In a Tube of 46)
units
1Mbit 128K x 8 bit - 8bit - Surface Mount SOIC 16 10.49 x 7.59 x 2.36mm 10.49mm 7.59mm 2.36mm 3.6 V +85 °C
RS Stock No. 181-8264
Mfr. Part No.CY14B101Q2-LHXI
MYR45.181
Each (In a Tray of 308)
units
1Mbit 128K x 8 bit Serial-SPI - - Surface Mount DFN 8 6 x 5 x 0.73mm 6mm 5mm 0.73mm 3.6 V +85 °C
RS Stock No. 194-9067
Mfr. Part No.CY14B101NA-ZS45XI
MYR96.842
Each (In a Tray of 135)
units
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS Stock No. 194-9068
Mfr. Part No.CY14B101NA-ZS45XI
MYR110.63
Each
units
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS Stock No. 194-9055
Mfr. Part No.CY14B101J2-SXI
MYR35.771
Each (In a Tube of 97)
units
1Mbit 128K x 8 bit - 8bit 25ns Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C
RS Stock No. 194-9066
Mfr. Part No.CY14B101NA-ZS25XI
MYR99.95
Each
units
1Mbit 64K x 16 bit Parallel 16bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS Stock No. 194-9075
Mfr. Part No.CY14B104NA-BA25XI
MYR128.796
Each (In a Tray of 299)
units
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount FBGA 48 10 x 6 x 0.21mm 10mm 6mm 0.21mm 3.6 V +85 °C
RS Stock No. 193-8448
Mfr. Part No.CY14B101LA-SZ45XI
MYR133.60
Each
units
1Mbit 128 k x 8 bit Parallel 8bit 45ns Surface Mount SOIC 32 22.517 x 10.262 x 1.05mm 22.52mm 10.26mm 1.05mm 3.6 V +85 °C
RS Stock No. 194-9076
Mfr. Part No.CY14B104NA-BA25XI
MYR139.27
Each
units
4Mbit 256K x 16 bit Parallel 16bit 45ns Surface Mount FBGA 48 10 x 6 x 0.21mm 10mm 6mm 0.21mm 3.6 V +85 °C
RS Stock No. 194-9060
Mfr. Part No.CY14B101KA-SP45XI
MYR100.08
Each
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS Stock No. 181-8328
Mfr. Part No.CY14B101Q2-LHXI
MYR51.00
Each
units
1Mbit 128K x 8 bit Serial-SPI - - Surface Mount DFN 8 6 x 5 x 0.73mm 6mm 5mm 0.73mm 3.6 V +85 °C
RS Stock No. 194-9074
Mfr. Part No.CY14B104LA-ZS45XI
MYR112.09
Each
units
4Mbit 512K x 8 bit Parallel 8bit 45ns Surface Mount TSOP 44 18.51 x 10.26 x 1.04mm 18.51mm 10.26mm 1.04mm 3.6 V +85 °C
RS Stock No. 194-9064
Mfr. Part No.CY14B101LA-SP45XI
MYR124.44
Each
units
1Mbit 128K x 8 bit Parallel 8bit 45ns Surface Mount SSOP 48 0.63 x 0.29 x 0.09in 16mm 7.37mm 2.29mm 3.6 V +85 °C
RS Stock No. 194-9069
Mfr. Part No.CY14B101Q2A-SXI
MYR35.554
Each (In a Tube of 97)
units
1Mbit 128K x 8 bit SPI 8bit - Surface Mount SOIC 8 4.97 x 3.98 x 1.47mm 4.97mm 3.98mm 1.47mm 3.6 V +85 °C