LVDS Receivers

Filters

Viewing 21 - 40 of 81 products
Results per page
Description Price Number of Drivers Input Type Output Type Transmission Data Rate Number of Elements per Chip Package Type Pin Count Differential Input High Threshold Voltage Differential Input Low Threshold Voltage Dimensions Height Length Maximum Operating Supply Voltage Automotive Standard
RS Stock No. 162-4843
Mfr. Part No.SN65LVDS048AD
MYR12.725
Each (In a Tube of 40)
units
4 LVDS LVTTL 400Mbps 4 SOIC 16 100mV -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
RS Stock No. 761-5381
Mfr. Part No.DS90C032BTM/NOPB
MYR13.252
Each (In a Pack of 5)
units
4 LVDS CMOS, TTL 155Mbps 4 SOIC 16 100mV -100mV 10 x 3.988 x 1.499mm 1.499mm 10mm 5.5 V -
RS Stock No. 141-3989
Mfr. Part No.NBA3N012CSNT1G
MYR7.85
Each (In a Pack of 5)
units
1 LVDS LVCMOS 400Mbit/s 1 SOT-23 5 +100mV -30mV 2.9 x 1.6 x 1.3mm 1.3mm 2.9mm 4 V AEC-Q100
RS Stock No. 462-0305
Mfr. Part No.SN65LVDS32PW
MYR15.34
Each
units
4 LVDS LVTTL 100Mbps 4 TSSOP 16 100mV -100mV 5 x 4.4 x 1.15mm 1.15mm 5mm 3.6 V -
RS Stock No. 121-8726
Mfr. Part No.DS90CR288AMTD/NOPB
MYR34.266
Each (In a Tube of 34)
units
28 LVDS LVCMOS 2380Mbps 4 TSSOP 56 - -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V -
RS Stock No. 533-9038
Mfr. Part No.DS90CR288AMTD/NOPB
MYR40.99
Each
units
28 LVDS LVCMOS 2380Mbps 4 TSSOP 56 100mV -100mV 14 x 6.1 x 0.9mm 0.9mm 14mm 3.6 V -
RS Stock No. 160-0673
Mfr. Part No.ADN4668ARZ
MYR9.545
Each (In a Tube of 48)
units
4 LVDS CMOS, TTL 400Mbps 4 SOIC 16 0mV -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V -
RS Stock No. 102-5641
Mfr. Part No.SN65LVDS32D
MYR13.241
Each (In a Tube of 40)
units
4 LVDS LVTTL 100Mbps 4 SOIC 16 - -100mV 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
RS Stock No. 864-8900
Mfr. Part No.FIN1018MX
MYR1.758
Each (In a Pack of 10)
units
1 LVDS LVTTL 400Mbps 1 SOIC 8 - -100V 5.004 x 3.988 x 1.499mm 1.499mm 5mm 3.6 V -
RS Stock No. 460-673
Mfr. Part No.DS90CF364MTD/NOPB
MYR23.93
Each
units
21 LVDS CMOS, TTL 1300Mbps 3 TSSOP 48 100mV -100mV 12.5 x 6.1 x 0.9mm 0.9mm 12.5mm 3.6 V -
RS Stock No. 162-5484
Mfr. Part No.SN65LVDT9637BD
MYR29.915
Each (In a Tube of 75)
units
2 LVDS LVTTL 400Mbps 2 SOIC 8 - - 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V -
RS Stock No. 168-4257
Mfr. Part No.ADN4666ARZ
MYR9.86
Each (In a Tube of 48)
units
4 LVDS CMOS, TTL 400Mbps 4 SOIC 16 100mV -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.3 V -
RS Stock No. 807-0808
Mfr. Part No.FIN1028MX
MYR3.896
Each (In a Pack of 5)
units
2 LVTTL LVDS 400Mbps 2 SOIC 8 - -100mV 5 x 4 x 1.5mm 1.5mm 5mm 3.6 V -
RS Stock No. 814-3931
Mfr. Part No.SN75LVDT390D
MYR12.686
Each (In a Pack of 5)
units
4 LVDS LVDT, LVTTL 200Mbps 4 SOIC 16 - -100mV 10 x 4 x 1.5mm 1.5mm 10mm 3.6 V -
RS Stock No. 825-3401
Mfr. Part No.SN65MLVD2DRBT
MYR11.00
Each (In a Pack of 5)
units
1 LVDS LVDS 250Mbps 1 SON 8 - -35mV 3.15 x 3.15 x 0.95mm 0.95mm 3.15mm 3.6 V -
RS Stock No. 331-2081
Mfr. Part No.SN65LVDS9637D
MYR11.72
Each
units
2 LVDS LVTTL 150Mbps 2 SOIC 8 100mV -100mV 4.9 x 3.91 x 1.58mm 1.58mm 4.9mm 3.6 V -
RS Stock No. 169-8922
Mfr. Part No.BU90LV048-E2
BrandROHM
MYR5.366
Each (On a Reel of 2500)
units
1 LVDS LVCMOS 500Mbit/s 4 SSOP 16 100mV -100mV 5 x 4.4 x 1.05mm 1.05mm 5mm 3.6 V -
RS Stock No. 759-1783
Mfr. Part No.ADN4668ARUZ
MYR12.27
Each
units
4 LVDS CMOS, LVTTL 400Mbps 4 TSSOP 16 -35mV -100mV 5.1 x 4.5 x 1.05mm 1.05mm 5.1mm 3.6 V -
RS Stock No. 533-9066
Mfr. Part No.DS90LV018ATM/NOPB
MYR7.38
Each
units
1 LVDS LVTTL 400Mbps 1 SOIC 8 100mV -100mV 4.9 x 3.9 x 1.45mm 1.45mm 4.9mm 3.6 V -
RS Stock No. 660-9417
Mfr. Part No.SN75LVDS390D
MYR11.35
Each (In a Pack of 5)
units
4 LVDS LVTTL - 4 SOIC 16 - - 9.9 x 3.91 x 1.58mm 1.58mm 9.9mm 3.6 V -
Related Products
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate ...
Description:
LVDS Interface IC of ROHM "Serializer" "Deserializer" operate from 8MHz to 150MHz wide clock range, and number of bits range is from 35 to 70. Data is transmitted seven times (7´) stream and reduce cable number by 3 (1 / ...
LVDS Transmitters for use with 24-bit FPD (Flat ...
Description:
LVDS Transmitters for use with 24-bit FPD (Flat Panel Display) links operating at 65 and 85 MHz. LVCMOS/LVTTL inputs3.3V Low-power operationPLL transmitter data clockComplies with TIA/EIA-644 LVDS standard.
Low Voltage Differential Signaling, or LVDS, is an ...
Description:
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.