Rectifier Diodes & Schottky Diodes

What is a Rectifier Diode? A rectifier diode main purpose is to rectify alternating currents. It's used to flow a current through a circuit in one direction, in contrast to elements such as resistors a rectifiers current has a non-linear relationship to the voltage across it. The diode will be forward bias when positive voltage is being applied and will do its best to operate as a short circuit and allow the current to flow through the diode freely. Its main task is to convert an alternating current (AC) into a direct current (DC) through the application of rectifier bridges. A rectifier diode can sometimes be used as a Schottky Rectifier. What is a Schottky Diode?A Schottky Diode is sometimes referred to as a Barrier Diode or a Hot Carrier Diode. The Schottky is a single type of electronic component which is a semiconductor. It has fast switching action with an accompanying low forward voltage drop, when current flows through the diode, a small voltage drop happens across the diode terminals.A standard diode has a voltage drop between 0.6 and 1.7 volts whereas a Schottkys drop is between 0.15 and 0.45 volts. This lower voltage drop facilitates a high switching speed as well as improved system efficiency.What are Schottky Diodes used for? They are used for the voltage clamping of applications, also as a preventative of transistor saturation. This is because they have a high current density, They can be used as rectifiers (in power supplies. A good element to use in applications that are sensitive and efficiency To prevent batteries from discharging Solar panels and grid connected systems Why should I use a Schottky? They feature a low turn voltage between 0.15 and 0.45 volts A fast recovery time, resulting in a small amount of stored charge that can then be used for high speed switches. The low junction capacitance occupies a small space, after the results given from the wire point contact the silicon, the capacitance levels are also very small. Higher efficiency Integrated guard ring for stress protection

...
Read more Read less

Filters

Viewing 1 - 20 of 400 products
Results per page
Description Price Diode Configuration Maximum Continuous Forward Current Mounting Type Package Type Peak Reverse Repetitive Voltage Rectifier Type Diode Type Pin Count Maximum Forward Voltage Drop Length Number of Elements per Chip Diode Technology Width Height
RS Stock No. 743-5983
Mfr. Part No.SR306 R0
MYR0.892
Each (In a Pack of 25)
units
Single 3A Through Hole DO-201AD 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 169-9268
Mfr. Part No.SR306 R0
MYR0.761
Each (On a Reel of 1250)
units
Single 3A Through Hole DO-201AD 60V - Schottky 2 700mV - 1 Schottky - -
RS Stock No. 146-2251
Mfr. Part No.1N5817 R0
MYR0.165
Each (On a Reel of 5000)
units
Single 1A Through Hole DO-41 20V - Schottky 2 750mV - 1 Schottky - -
RS Stock No. 652-7321
Mfr. Part No.1N5817 R0
MYR0.249
Each (In a Pack of 100)
units
Single 1A Through Hole DO-41 20V - Schottky 2 750mV - 1 Schottky - -
RS Stock No. 170-4017
Mfr. Part No.ES1BL R3
MYR0.409
Each (On a Reel of 1800)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Silicon Junction 2 950mV - 1 Silicon Junction - -
RS Stock No. 796-5780
Mfr. Part No.ES1BL R3
MYR0.655
Each (In a Pack of 50)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Silicon Junction 2 950mV - 1 Silicon Junction - -
RS Stock No. 169-9271
Mfr. Part No.SS110 R3
MYR0.425
Each (On a Reel of 1800)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Schottky 2 800mV - 1 Schottky - -
RS Stock No. 169-9272
Mfr. Part No.SS110L R3
MYR0.319
Each (On a Reel of 1800)
units
Single 1A Surface Mount Sub SMA 100V - Schottky 2 800mV - 1 Schottky - -
RS Stock No. 743-5995
Mfr. Part No.SS110L R3
MYR0.509
Each (In a Pack of 50)
units
Single 1A Surface Mount Sub SMA 100V - Schottky 2 800mV - 1 Schottky - -
RS Stock No. 652-7371
Mfr. Part No.1N5822 R0
MYR1.037
Each (In a Pack of 100)
units
Single 3A Through Hole DO-201AD 40V - Schottky 2 950mV - 1 Schottky - -
RS Stock No. 743-5992
Mfr. Part No.SS110 R3
MYR0.591
Each (In a Pack of 25)
units
Single 1A Surface Mount DO-214AC (SMA) 100V - Schottky 2 800mV - 1 Schottky - -
RS Stock No. 169-8997
Mfr. Part No.1N5822 R0
MYR0.569
Each (On a Reel of 1250)
units
Single 3A Through Hole DO-201AD 40V - Schottky 2 950mV - 1 Schottky - -
RS Stock No. 169-9223
Mfr. Part No.MUR860 C0
MYR4.047
Each (In a Tube of 50)
units
Single 8A Through Hole TO-220AC 600V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 169-8979
Mfr. Part No.SK34B R4
MYR0.658
Each (On a Reel of 3000)
units
Single 3A Surface Mount DO-214AA (SMB) 40V - Schottky 2 - - 1 Schottky - -
RS Stock No. 688-1997
Mfr. Part No.MBR1645 C0
MYR3.724
Each (In a Pack of 5)
units
Single 16A Through Hole TO-220AC 60V - Schottky 2 - - 1 Schottky - -
RS Stock No. 652-6154
Mfr. Part No.SK34B R4
MYR1.499
Each (In a Pack of 50)
units
Single 3A Surface Mount DO-214AA (SMB) 40V - Schottky 2 - - 1 Schottky - -
RS Stock No. 652-7545
Mfr. Part No.S1M M2G
MYR1.039
Each (In a Pack of 100)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -
RS Stock No. 688-2117
Mfr. Part No.MUR860 C0
MYR3.37
Each (In a Pack of 5)
units
Single 8A Through Hole TO-220AC 600V Switching Silicon Junction 2 1.7V - 1 Silicon Junction - -
RS Stock No. 169-9204
Mfr. Part No.MBR1645 C0
MYR2.627
Each (In a Tube of 50)
units
Single 16A Through Hole TO-220AC 60V - Schottky 2 - - 1 Schottky - -
RS Stock No. 169-9007
Mfr. Part No.S1M M2G
MYR0.195
Each (On a Reel of 7500)
units
Single 1A Surface Mount DO-214AC (SMA) 1000V Switching Silicon Junction 2 1.1V - 1 Silicon Junction - -