Constant Current Diodes

A constant current diode also called a current limiting diode (CLD), is an electronic device that regulates or limits current to a maximum value. This is important as it protects your circuit from harmful effects in the event of a short-circuit.

How do constant current diodes work?

Constant current diodes are made from a junction field-effect transistor, the simplest type of three-terminal semiconductor transistor which functions like a current limiter. They allow the current running through them to rise to a certain point and level off at a specific value. Unlike zener diodes constant current diodes maintain a constant current instead of the constant voltage.

Applications for constant current diodes

Constant current diodes can be used in several circuit applications. Examples of devices using constant current diodes include waveform generator circuits, timing circuits and battery chargers. Constant current diodes can also be used as a constant current source for LED drivers and can be used to replace holding coils in telephone connection devices.


...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Diode Configuration Maximum Regulator Current Number of Elements per Chip Maximum Peak Operating Voltage Minimum Dynamic Impedance Maximum Limiting Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature
RS Stock No. 170-4833
Mfr. Part No.PSSI2021SAY,115
BrandNexperia
MYR0.718
Each (On a Reel of 3000)
units
Single 50mA 2 75V - 73V Surface Mount SC-88A 5 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +150 °C
RS Stock No. 170-5384
Mfr. Part No.PSSI2021SAY,115
BrandNexperia
MYR1.418
Each (In a Pack of 25)
units
Single 50mA 2 75V - 73V Surface Mount SC-88A 5 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +150 °C