RF Amplifier ICs

RF amplifiers - or radio frequency amplifiers - are tuned amplifiers that increase the high-frequency signal used in radio communications. They're used in electronic circuits with other components.

Types of RF amplifiers

RF amplifiers can tune into a desired range of input frequencies. They can also provide gain, buffering and drive for fragile signals. There are several different types of RF amplifiers characterised by their frequency range, supply current, supply voltage, gain and output power.

Common types include:

  • RF amplifier power gain - if signal is too low to be useful elsewhere in the circuit, it can be increased by this amplifier. The amplifier boosts the signal level with minimum noise or distortion and can even be used with extremely low-level signals, such as those from an antenna.
  • RF power amplifier - this type of electronic amplifier converts a low-power radio-frequency signal into a higher power signal.

RF amplifiers applications

RF amplifiers have a variety of applications, including communications testing and medical diagnostics as well as voice and data communications.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Amplifier Type Typical 3dB Bandwidth Typical Power Gain Typical Output Power Typical Noise Figure Number of Channels per Chip Maximum Operating Frequency Mounting Type Package Type Pin Count Dimensions Height Length Automotive Standard
RS Stock No. 626-3752
Mfr. Part No.BGM1013,115
BrandNXP
MYR1.236
Each (In a Pack of 5)
units
General Purpose 2100MHz 26.1 dB 14dBm 4.9dB 1 - Surface Mount SOT-363 6 2.2 x 1.35 x 1mm 1mm 2.2mm -
RS Stock No. 146-0462
Mfr. Part No.BGM1013,115
BrandNXP
MYR0.686
Each (On a Reel of 3000)
units
General Purpose 2100MHz 26.1 dB 14dBm 4.9dB 1 - Surface Mount SOT-363 6 2.2 x 1.35 x 1mm 1mm 2.2mm -
RS Stock No. 124-2285
Mfr. Part No.BGA6589,135
BrandNXP
MYR5.514
Each (On a Reel of 4000)
units
Power - 15 dB 20dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 166-0315
Mfr. Part No.BGA6489,135
BrandNXP
MYR4.477
Each (On a Reel of 4000)
units
Power - 15 dB 17dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 626-3516
Mfr. Part No.BGA6589,135
BrandNXP
MYR8.46
Each
units
Power - 15 dB 20dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -
RS Stock No. 626-3544
Mfr. Part No.BGA6489,135
BrandNXP
MYR4.62
Each
units
Power - 15 dB 17dBm 3.4dB 1 - Surface Mount UPAK 4 4.6 x 2.6 x 1.6mm 1.6mm 4.6mm -