Security Alarm Door & Window Switches

Filters

Viewing 21 - 38 of 38 products
Results per page
Description Price Activation Type Mounting Type Switch Configuration Switching Current Switching Voltage Operating Gap Colour Depth Height Operating Gap Maximum Width
RS Stock No. 918-2681
BrandRS PRO
MYR85.87
Each
units
- Surface Mount - 500mA 50V ac/dc Maximum of 30mm - 17 mm 10 mm 30mm 72mm
RS Stock No. 918-4712
BrandRS PRO
MYR29.47
Each
units
Tamper Switch - - - - - White 100 mm 48 mm - 125mm
RS Stock No. 918-4738
BrandRS PRO
MYR152.93
Each
units
Key Switch - - - - - White 38 mm 30 mm - 90mm
RS Stock No. 918-2693
BrandRS PRO
MYR184.40
Each
units
Key Arm/Disarm Switch Surface Mount - 500mA 50V ac/dc - White 40 mm 35 mm - 95mm
RS Stock No. 918-2684
BrandRS PRO
MYR54.49
Each
units
- Surface Mount - 500mA 50V ac/dc Maximum of 30mm - 17 mm 10 mm 30mm 72mm
RS Stock No. 918-2665
BrandRS PRO
MYR13.52
Each
units
- - - 500mA 50V ac/dc Maximum of 15mm White - 30.2 mm 15mm 20 (Dia.)mm
RS Stock No. 918-4719
BrandRS PRO
MYR179.91
Each
units
Tamper Switch - - 500mA 15V dc Maximum of 35mm - 40 mm, 60 mm 15 mm, 32 mm 35mm 75 mm, 150 mm
RS Stock No. 918-4728
BrandRS PRO
MYR46.06
Each
units
Tamper Switch - - - - - Blue, Red 62 mm 28 mm - 80mm
RS Stock No. 918-4722
BrandRS PRO
MYR164.70
Each
units
Tamper Switch - - - - - Orange, White 62 mm 28 mm - 80mm
RS Stock No. 918-4731
BrandRS PRO
MYR206.11
Each
units
Tamper Switch - - - - - Blue, Red 62 mm 28 mm - 80mm
RS Stock No. 918-2669
BrandRS PRO
MYR11.20
Each
units
- - Normally Open 500mA 140V ac/dc Maximum of 15mm White - 17.2 mm 15mm 25 (Dia.)mm
RS Stock No. 918-4744
BrandRS PRO
MYR209.71
Each
units
Final Exit Switch - - - - - - 38 mm 30 mm - 90mm
RS Stock No. 122-0717
BrandRS PRO
MYR9.64
Each
units
Proximity Switch - Normally Open 500 (dc)mA 50V dc Maximum of 15mm White 23 mm 17 mm 15mm 37mm
RS Stock No. 122-0721
BrandRS PRO
MYR212.17
Each
units
Proximity Switch - Normally Open 1A 400V ac - Blue 21 mm 20 mm - 85mm
RS Stock No. 122-0716
BrandRS PRO
MYR14.49
Each
units
Proximity Switch - Normally Open 500 (dc)mA 50V dc Maximum of 15mm White - 30 mm 15mm 9 (Dia.)mm
RS Stock No. 214-381
Mfr. Part No.MK4200
BrandABUS
MYR88.24
Each
units
Door Switch Surface Mount - 1A 20V dc 14 mm, 21 mm - 18 mm 80 mm 14 mm, 21 mm 19mm
RS Stock No. 665-6927
Mfr. Part No.RS1000
BrandABUS
MYR171.79
Each
units
- - - - - - - - - - -
RS Stock No. 524-5034
Mfr. Part No.SE1000
BrandABUS
MYR305.24
Each
units
Key Switch Surface Mount - 500mA 30V dc - - 47.5 mm 117 mm - 87mm
Related Products
These small, slim PCB mount automative relays have ...
Description:
These small, slim PCB mount automative relays have a silent operation and are sealed to enable automatic cleaning. Typical applications for these PCB automotive relays include power windows, powered seats, auto door locks, slide door closers and power sunroofs. Maximum ...
Cable type or terminal type flush mount switches. ...
Description:
Cable type or terminal type flush mount switches. Cable type comes fitted with 300mm long cable. Proximity switches primarily designed for discreet protection of doors and windows. The switches are of moulded construction incorporating a N/O SPST magnetically operated reed ...
Single reed 18in. magnetic contacts for use on ...
Description:
Single reed 18in. magnetic contacts for use on roller shutter type doors, where the actuating magnet is fixed to the door. Normally open contact formTamper loopMaximum voltage 400 VacMaximum 60 WVA1 Amp switching current2 Carry current100 mOhm contact resistanceTemperature range ...
For surface or flush mountingDesigned for semi-cylindersEffective safety ...
Description:
For surface or flush mountingDesigned for semi-cylindersEffective safety with core pull protection, which protects the cylinders from being drilled out and pulled offSabotage protection with cover and wall switchesTwo integrated LEDs for status displayTwo switching contacts configurable as switches or ...