Non-Latching Relays

Relays are electrical switches that are operated by electrical impulses with the primary function to open and close a circuit, they can also be referred to as industrial switches. There are 2 main types available, latching and non–latching relays.


How do non-latching relays work?


Non-latching relays are in a normally closed (NC) position and will stay in this state without power. When power passes through the circuit, the relay switched to a normally open (NO) position by using an internal coil to generate a magnetic force, holding this NO position. Once the current is turned off, it returns to the NC position. This makes non-latching relays well suited to push-button applications like keyboards and micro-controller input buttons.


What are non-latching relays used for?


Non-latching relays are highly durable and versatile components, making their performance long lasting and suitable for use in a wide range of applications, such as:


  • Automotive engines

  • Household appliances

  • Industrial machinery

  • Medical equipment

  • Telecommunications equipment

What is the difference between latching and non-latching relays?


Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.


Considerations when selecting a relay


When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:


  • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate.

  • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw.

  • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel

  • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function.

  • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates.


...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Coil Voltage Coil Power Contact Configuration Coil Resistance Mounting Type Switching Current Isolation Coil To Contact Terminal Type Series Maximum Switching Voltage AC Maximum Switching Voltage DC Application Number of Poles Length
RS Stock No. 805-2217
Mfr. Part No.R15-2012-23-5230-WTL
BrandRelpol
MYR61.21
Each
units
230 V ac 2.8W DPDT 7.08 kΩ Plug In 10A 2.5kV ac Plug In R15 440V 24V - - 35mm
RS Stock No. 123-2074
Mfr. Part No.R15-2013-23-1024-WTL
BrandRelpol
MYR63.61
Each
units
24 V dc 1.5W 3PDT 430 Ω Plug In 10A 2.5kV ac Plug In R15 440V 24V - 3 35mm
RS Stock No. 805-2220
Mfr. Part No.R15-2013-23-5230-WTL
BrandRelpol
MYR65.85
Each
units
230 V ac 2.8W 3PDT 7.08 kΩ Plug In 10A 2.5kV ac Plug In R15 440V 24V - - 35mm
RS Stock No. 123-2076
Mfr. Part No.R4N-2014-23-1024-WTL
BrandRelpol
MYR31.39
Each
units
24 V dc 900mW 4PDT 640 Ω Plug In 6A 2.5kV ac Plug In R4N 250V 24V - 4 27.4mm
RS Stock No. 123-2080
Mfr. Part No.RM84-2012-35-1024
BrandRelpol
MYR35.56
Each
units
24 V dc 480mW DPDT 1.44 kΩ PCB Mount 8A 5kV ac Plug In RM84 440V 24V - 2 29mm
RS Stock No. 123-2077
Mfr. Part No.R4N-2014-23-5024-WTL
BrandRelpol
MYR30.65
Each
units
24 V ac 1.6W 4PDT 158 Ω Plug In 6A 2.5kV ac Plug In R4N 250V 24V - 4 27.4mm
RS Stock No. 123-2079
Mfr. Part No.RM84-2012-35-1012
BrandRelpol
MYR29.76
Each
units
12 V dc 480mW DPDT 360 Ω PCB Mount 8A 5kV ac Plug In RM84 440V 24V - 2 29mm
RS Stock No. 805-2191
Mfr. Part No.R15-2012-23-1012-WTL
BrandRelpol
MYR42.22
Each
units
12 V dc 1.5W DPDT 110 Ω Plug In 10A 2.5kV ac Plug In R15 440V 24V - - 35mm
RS Stock No. 805-2204
Mfr. Part No.R15-2012-23-5024-WTL
BrandRelpol
MYR54.42
Each
units
24 V ac 2.8W DPDT 75 Ω Plug In 10A 2.5kV ac Plug In R15 440V 24V - - 35mm
RS Stock No. 805-2201
Mfr. Part No.R15-2012-23-1024-WTL
BrandRelpol
MYR54.42
Each
units
24 V dc 1.5W DPDT 430 Ω Plug In 10A 2.5kV ac Plug In R15 440V 24V - - 35mm
RS Stock No. 123-2095
Mfr. Part No.RUC-1013-26-3024
BrandRelpol
MYR83.74
Each
units
24 V ac 2.8W 3PDT - Plug In 16A 2.5kV ac Plug In RUC 440V 24V - 3 38.6mm
RS Stock No. 914-3982
Mfr. Part No.RY2-1012-26-5230
BrandRelpol
MYR73.99
Each
units
253 V ac 1.6W DPDT, SPDT 16.1 kΩ DIN Rail - 2.5kV ac Faston - 440V 30V - 2 27.5mm
RS Stock No. 805-2179
Mfr. Part No.R3N-2013-23-5230-WTL
BrandRelpol
MYR44.46
Each
units
230 V ac 1.6W 3PDT 16.1 kΩ Plug In 10A 2.5kV ac Plug In R3N 440V 24V - - 35mm
RS Stock No. 134-8403
Mfr. Part No.RM50N-3011-85-1005
BrandRelpol
MYR15.74
Each
units
5 V dc 360mW - 70 Ω PCB Mount 12A 1.5kV ac PCB Pin - 277V 110V - 1 19.5mm
RS Stock No. 134-8399
Mfr. Part No.RM50-3011-85-1009
BrandRelpol
MYR18.16
Each
units
9 V dc 360mW SPDT 225Ω PCB Mount 15A 1kV ac PCB Pin - 240/277V ac 48V dc - 1 19mm
RS Stock No. 134-8404
Mfr. Part No.RM50N-3011-85-1012
BrandRelpol
MYR14.07
Each
units
12 V dc 360mW - 400 Ω PCB Mount 12A 1.5kV ac PCB Pin - 277V 110V - 1 19.5mm
RS Stock No. 134-8409
Mfr. Part No.RM96-1011-35-1009
BrandRelpol
MYR29.10
Each
units
9 V dc 220 → 300mW - 360 Ω PCB Mount 8A 4kV ac PCB Pin - 440V 24V - 1 30mm
RS Stock No. 805-2163
Mfr. Part No.R3N-2013-23-1024-WTL
BrandRelpol
MYR53.02
Each
units
24 V dc 900mW 3PDT 640 Ω Plug In 10A 2.5kV ac Plug In R3N 440V 24V - - 35mm
RS Stock No. 134-8396
Mfr. Part No.RM40-2011-85-1024
BrandRelpol
MYR37.45
Each
units
24 V dc 200mW SPDT 2.88 kΩ PCB Mount 5A 4kV ac PCB Pin - 380V ac 48V dc - 1 20mm
RS Stock No. 134-8406
Mfr. Part No.RM51-3011-85-1012
BrandRelpol
MYR18.21
Each
units
12 V dc 360mW - 400 Ω PCB Mount 10A 2.5kV ac PCB Pin - 277V 30V - 1 19.5mm