Description | Price | Barrier Type | Number of Channels | Supply Voltage | Safety Voltage Maximum | Safety Current Resistance | Safety Current Maximum | Interface | Signal Type | Minimum Operating Temperature | Maximum Operating Temperature | Hazardous Area Certification | Operating Temperature Range | Series | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
703-7056
Mfr. Part No.MTL5541
BrandMTL
|
MYR1,673.02
Each
units
|
Galvanic | 1 | 20 → 35 V dc | 28 V | - | 93mA | - | Repeater Power Supply | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
703-7040
Mfr. Part No.MTL5516C
BrandMTL
|
MYR1,212.00
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 10.5 V | - | 14mA | - | NAMUR Input, Relay Output | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
783-4037
Mfr. Part No.MTL5531/RS
BrandMTL
|
MYR2,430.06
Each
units
|
Galvanic | 1 | 20 → 35 V dc | 26.6 V | 20Ω | 94mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
703-7059
Mfr. Part No.MTL5521
BrandMTL
|
MYR1,253.47
Each
units
|
Galvanic | 1 | 20 → 35 V dc | 10.5 V | - | 108mA | - | Loop Powered Digital | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
703-7065
Mfr. Part No.MTL5544
BrandMTL
|
MYR3,093.50
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 28 V | - | - | - | Transmitter Repeater Power Supply | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
703-7068
Mfr. Part No.MTL5546/RS
BrandMTL
|
MYR2,082.91
Each
units
|
Galvanic | 1 | 20 → 35 V dc | 28 V | - | 93mA | - | Analogue Output | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
612-5335
Mfr. Part No.MTL7787+/RS
BrandMTL
|
MYR1,260.42
Each
units
|
Zener | 1 | 28 V dc | 27 V dc | 300Ω | 93mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
612-5313
Mfr. Part No.MTL7728+/RS
BrandMTL
|
MYR537.14
Each
units
|
Zener | 1 | 28 V dc | 26 V dc | 300Ω | 93mA | - | Analogue | -20°C | +65°C | ATEX | Maximum of +65 °C | - | |
RS Stock No.
612-5290
Mfr. Part No.MTL7706+
BrandMTL
|
MYR1,233.04
Each
units
|
Zener | 1 | 28 V dc | 35 V dc | 300Ω | 93mA | - | Analogue | -20°C | +65°C | ATEX | Maximum of +65 °C | - | |
RS Stock No.
783-4046
Mfr. Part No.MTL5561
BrandMTL
|
MYR2,152.34
Each
units
|
Galvanic | 2 | 6 → 30 V dc | 28 V | - | 42mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
612-5329
Mfr. Part No.MTL7756AC/RS
BrandMTL
|
MYR1,249.74
Each
units
|
Zener | 3 | 3 V dc | 2.7 V dc | 10Ω | 300mA | - | RTD / THC Input | -20°C | +65°C | ATEX | Maximum of +65 °C | - | |
RS Stock No.
703-7043
Mfr. Part No.MTL5511/RS
BrandMTL
|
MYR891.20
Each
units
|
Galvanic | 1 | 20 → 35 V dc | 10.5 V | - | 14mA | - | Relay Output, Switch / NAMUR Input | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
703-7071
Mfr. Part No.MTL5575
BrandMTL
|
MYR2,962.36
Each
units
|
Galvanic | 1 | 20 → 35 V dc | - | 600Ω | 20mA | - | RTD / THC Input | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
612-5307
Mfr. Part No.MTL7741
BrandMTL
|
MYR763.73
Each
units
|
Zener | 1 | 22 → 35 V dc | 35 V dc | - | 19mA | - | Digital | -20°C | +65°C | ATEX | - | - | |
RS Stock No.
703-7062
Mfr. Part No.MTL5549
BrandMTL
|
MYR3,193.79
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 28 V | - | 93mA | - | Analogue Output | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
783-4033
Mfr. Part No.MTL7761AC/RS
BrandMTL
|
MYR941.17
Each
units
|
Zener | 2 | 14 V dc | 8.4 V | 90Ω | 100mA | - | Analogue | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
612-5357
Mfr. Part No.PCL45-USB/RS
BrandMTL
|
MYR1,928.62
Each
units
|
- | - | 85 → 265 V ac | - | - | - | - | - | -10°C | +60°C | ATEX | -10 → +60 °C | - | |
RS Stock No.
783-4030
Mfr. Part No.MTL7789PLUS/RS
BrandMTL
|
MYR1,249.74
Each
units
|
Zener | 2 | 26.6 V | - | - | 10mA | - | Digital | -20°C | +60°C | ATEX | -20 → +60 °C | - | |
RS Stock No.
703-7046
Mfr. Part No.MTL5513/RS
BrandMTL
|
MYR1,388.60
Each
units
|
Galvanic | 2 | 20 → 35 V dc | 10.5 V | - | 14mA | - | Solid State Output, Switch / Namur Digital Output | -20°C | +60°C | ATEX | - | - | |
RS Stock No.
612-5341
Mfr. Part No.MTL7760AC/RS
BrandMTL
|
MYR763.73
Each
units
|
Zener | 2 | 10 V dc | 6.7 V dc | 50Ω | 200mA | - | Analogue | -20°C | +65°C | ATEX | Maximum of +65 °C | - |