Recently searched

    Signal Relays

    Signal relays are a type of electrically operated mechanical switch. They are operated by electrical impulses with the primary function to open and close a circuit. Relays can also be referred to as industrial switches. There are 2 main types of relay category available, latching and non–latching relays.

    Relays are used within PCBs for switching purposes. Signal relays are designed for low currents and low voltages. They can be used for up to 2A switching. Power relays are another type of relay which is suitable for high currents and voltages.

    What is the difference between latching and non-latching relays?

    Both types of relays in similar in design and function, however, a significant difference between them is that a latching relay will remain in the last position it when it was last powered, whereas a non-latching goes back to its normal position. This makes each more type of relay suitable for different applications.

    How to choose a signal relay:

    When choosing a relay, it is important to consider a number of specifications to ensure it is fit for purpose, some factors include:

    • Coil voltage - the required voltage to actuate the switching mechanism. If a voltage is too high this could damage the components, if it is too low then it will not actuate
    • Contact configuration - This is the state the contacts are in without power. For example SPST, single pole single throw
    • Contact material - the relay contacts are available in many materials that have certain properties. Common materials are gold, silver, tin oxide and nickel
    • Coil power - the amount of power (watts) the coil operates at. This must match the power in the circuit for correct function
    • Coil resistance - the amount of resistance (ohms) in the circuit that the coil creates
    1 of 1
    0 Products
    Applied filters (1)
    BrandCLEAR
    HAM
    CLEAR ALL
    0 Products
    Price
    Brand
    Coil Voltage
    Contact Configuration
    Mounting Type
    Switching Current
    Maximum Switching Current AC
    Number of Coils
    Maximum Switching Current DC
    Maximum Switching Voltage AC
    Maximum Switching Voltage DC
    Maximum Switching Power DC
    Series
    Latching
    Length
    Depth
    Height
    Dimensions
    Terminal Type
    Application
    Number of Poles
    Product Details
    Price
    Brand
    Coil Voltage
    Contact Configuration
    Mounting Type
    Switching Current
    Maximum Switching Current AC
    Number of Coils
    Maximum Switching Current DC
    Maximum Switching Voltage AC
    Maximum Switching Voltage DC
    Maximum Switching Power DC
    Series
    Latching
    Length
    Depth
    Height
    Dimensions
    Terminal Type
    Application
    Number of Poles

    Your current combination of filters has returned 0 results. Please change your selection.

    Results per page

    Popular Searches