Router Drills

Routing tools are typically used in woodworking for a range of jobs but can also be used to work on acrylic and a small number of other materials. Routers can be handheld or table-based and can also be mounted to computerised table for CNC (Computer Numerical Control) machine cutting.


Where Routing Tools ae used?


A specialised tool used for decorative edging work, routers can also be used for joinery, hollowing and for flattening uneven pieces of wood. Handheld routers sometimes referred to as Plunge Routers, allow the user to set a cut depth before use to ensure precision and let the user focus on keeping the tool level and steady.


Features



  • Routers, like drills, are a chuck based tool and most often require a spanner to change router bit.

  • Router bits come in two shank sizes ” and ”, most routers come with two separate collets to accommodate these different bit sizes and must be used with their respective bit sizes for safety.

  • Different shank sizes are often dependant on the use of a bit as large long cut pieces or flattening bits will require a larger shank for added strength in use and smaller detail work bits will often have a ” shank.

  • Tool bits come in a range of shapes for straight edge work, detail edging and flattening as well as more specific jobs such as a dovetail cutting bit for dovetail joints.

  • Router bits can also come with a built-in bearing guide that can be used against the material being cut or against a cutting jig or template for accuracy and speed.


Which router tool is best for you?


When selecting a router, also check the router power and refer to manufacturers guidelines on the cutting ability for safety purposes to avoid failure of the tool and to make sure you get the best end product.


...
Read more Read less

Filters

Viewing 1 - 1 of 1 products
Results per page
Description Price Chuck Size Cutting Speed Type Voltage Rating Wattage
RS Stock No. 171-2433
Mfr. Part No.K-109
BrandHozan
MYR510.07
Each
units
2.35mm 7000 → 16500rpm Mini Router 100V 20W