Hole Saws & Core Drill Bits

Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.


Pilot Drill Bits


Pilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.


An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:


An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.


Hole Saw Drill Bits


A Hole saw is also known as a hole cutter, it's a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.


Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.


...
Read more Read less

Filters

Viewing 1 - 20 of 101 products
Results per page
Description Price Diameter Drill Bit Type Arbor Included Material Cut Depth Bimetal Number of Pieces Shank Diameter Type
RS Stock No. 298-3216
Mfr. Part No.BC895
BrandStarrett
MYR1,239.93
Each
units
16 → 76mm Hole Saw Set Yes HSS - - 14 - -
RS Stock No. 511-421
Mfr. Part No.FCH1116
BrandStarrett
MYR83.41
Each
units
43mm Hole Saw No HSS 38mm - 1 - -
RS Stock No. 511-493
Mfr. Part No.BC894
BrandStarrett
MYR980.91
Each
units
19 → 76mm Hole Saw Set Yes HSS - - 14 - -
RS Stock No. 466-788
Mfr. Part No.CSC25
BrandStarrett
MYR117.95
Each
units
25mm Hole Saw Yes HSS 12.7mm - 1 - -
RS Stock No. 615-258
Mfr. Part No.BC884
BrandStarrett
MYR122.51
Each
units
6.35mm Arbor - - 152mm Yes 1 - -
RS Stock No. 466-762
Mfr. Part No.CSC20
BrandStarrett
MYR103.10
Each
units
20mm Hole Saw Yes HSS 12.7mm - 1 - -
RS Stock No. 103-4715
Mfr. Part No.MPH0100
BrandStarrett
MYR70.69
Each
units
25mm Hole Saw No Steel 54mm - 1 - -
RS Stock No. 103-4717
Mfr. Part No.MPH2532
BrandStarrett
MYR55.29
Each
units
20mm Hole Saw No Steel 54mm - 1 - -
RS Stock No. 466-772
Mfr. Part No.CSC22
BrandStarrett
MYR104.62
Each
units
22mm Hole Saw Yes HSS 12.7mm - 1 - -
RS Stock No. 180-364
Mfr. Part No.BC893
BrandStarrett
MYR810.37
Each
units
19 → 64mm Hole Saw Set Yes HSS - - 11 - -
RS Stock No. 604-731
Mfr. Part No.BC892
BrandStarrett
MYR399.91
Each
units
16 → 51mm Hole Saw Set Yes HSS - - 8 - -
RS Stock No. 423-8710
Mfr. Part No.BC8921
BrandStarrett
MYR551.03
1 Set
Set(s)
14 → 152mm Arbor Set Yes - - - 6 - -
RS Stock No. 298-3222
Mfr. Part No.BD265
BrandStarrett
MYR1,347.75
Each
units
19 → 51mm Hole Saw Set Yes Tungsten Carbide Tipped - - 9 - -
RS Stock No. 615-191
Mfr. Part No.FCH0400
BrandStarrett
MYR138.85
Each
units
102mm Hole Saw No HSS 38mm - 1 - Hole Saw
RS Stock No. 615-179
Mfr. Part No.FCH0358
BrandStarrett
MYR118.66
Each
units
92mm Hole Saw No HSS 38mm - 1 - -
RS Stock No. 466-794
Mfr. Part No.CSC30
BrandStarrett
MYR124.46
Each
units
30mm Hole Saw Yes HSS 12.7mm - 1 - -
RS Stock No. 615-129
Mfr. Part No.FCH0212
BrandStarrett
MYR97.87
Each
units
64mm Hole Saw No HSS 38mm - 1 - Hole Saw
RS Stock No. 466-756
Mfr. Part No.CSC32
BrandStarrett
MYR122.35
Each
units
32mm Hole Saw Yes HSS 12.7mm - 1 - -
RS Stock No. 615-056
Mfr. Part No.FCH0114
BrandStarrett
MYR68.73
Each
units
32mm Hole Saw No HSS - - 1 - Hole Saw
RS Stock No. 615-157
Mfr. Part No.FCH0314
BrandStarrett
MYR110.51
Each
units
83mm Hole Saw No HSS 38mm - 1 - -