Hole Saws & Core Drill Bits

Hole saw and core drill bits are great for creating holes bigger than standard drill bits. Used across many applications and done more rapidly as there is less material that needs to be removed.


Pilot Drill Bits


Pilot drills are necessary before a screw is being inserted or when a hole saw is in use. Creating a pilot hole will prevent your wood from being split when screwing into it. These pilot drills can also be used as an arbor with a hole saw. This can be a great measure to eliminate any problems for your project.


An arbor or mandrill is an attachment that is used with a hole saw and power drills to cut holes in metal, plastic and wood. The arbor is made up of three sections:


An arbor is a way of temporarily securing a hole saw to a power drill to enable cutting of circular holes in metal, plastic or wood. The arbor shaft is fixed into the chuck of the power drill. The hole saw is attached to the arbor through a small hole at the centre back of the hole saw. The saw is secured to the arbor by screwing the thread at the back of the hole saw to the threaded section under the central collar.


Hole Saw Drill Bits


A Hole saw is also known as a hole cutter, it's a saw blade in a ring shape that creates a hole in the workpiece without damaging the surrounding area. Perfect for when you need to drill a hole larger than a standard drill size.


Hole Saw Sets come with different sized hole saws and different no of pieces. They also include different hole saws for a variety of materials.


...
Read more Read less

Filters

Viewing 1 - 6 of 6 products
Results per page
Description Price Diameter Drill Bit Type Arbor Included Type Material Cut Depth Bimetal Number of Pieces Shank Diameter
RS Stock No. 706-8621
Mfr. Part No.DT8255-QZ
BrandDeWALT
MYR158.76
Each
units
25mm Hole Saw Yes Impact - 5mm - 1 -
RS Stock No. 706-8618
Mfr. Part No.DT8253-QZ
BrandDeWALT
MYR148.96
Each
units
19mm Hole Saw Yes Impact - 5mm - 1 -
RS Stock No. 706-8628
Mfr. Part No.DT8257-QZ
BrandDeWALT
MYR147.56
Each
units
32mm Hole Saw Yes Impact - 5mm - 1 -
RS Stock No. 706-8637
Mfr. Part No.DT8258-QZ
BrandDeWALT
MYR151.79
Each
units
35mm Hole Saw Yes Impact - 5mm - 1 -
RS Stock No. 706-8624
Mfr. Part No.DT8256-QZ
BrandDeWALT
MYR143.22
Each
units
29mm Hole Saw Yes Impact - 5mm - 1 -
RS Stock No. 706-8612
Mfr. Part No.DT8254-QZ
BrandDeWALT
MYR153.72
Each
units
22mm Hole Saw Yes Impact - 5mm - 1 -