Blow Guns | Air Blow Guns | RS
Recently searched

    Blow Guns

    Use Blow Guns to blast away dust, hair or fibre particles to keep work area or components clean. Attach a hose via an air compressor for the removal of debris, non-contact part cleaning. They are easy to operate and have a single trigger which once pressed exerts a high blowing force.

    How do they work?

    Air Blow Guns are made from plastic or metal and include an ergonomic handle. They are attached to an air compressor which sends a steady stream of compressed air pressure through a nozzle and can shut off automatically if dropped due to their internal fail-safe pressure mechanism. Blow guns are actuated either by a discharge lever which is in-line with the air hose or a trigger located at a right angle.

    What are they also known as?

    • Air Pressure Gun
    • High-Pressure Gun
    • Air Gun
    • Blower

    Types of Air Guns

    Our range of guns is supplied with a choice of nozzle types depending on the application.

    • Standard safety; these are suitable for general purpose applications
    • Small diameter; can be inserted into tight openings
    • Rubber tip; prevent the marring of surfaces
    • Flexible tip; can be guided to the application point
    • Venturi; contain small holes that allow the discharge to draw ambient air to increase the airflow.
    • Extended; provide longer reach and are available straight or angled to reach difficult locations.

    Applications

    Blow Guns are typically used in air tool applications such as Paint Spraying and Tyre fitting. They are very versatile and should be considered as a vital accessory is you have a compressor. View our range of guns to suit your application.

    75 Products showing for Blow Guns

    PREVOST
    British 6
    6bar
    12bar
    BBG 06OSH
    Air Blow Gun
    +70°C
    OSHA
    -15°C
    Polyamide Composite
    Legris
    1/4in
    10bar
    -
    0654
    Air Blow Gun
    +50°C
    -
    -15°C
    -
    PREVOST
    ISOC 6
    6bar
    12bar
    CBG 06MTL
    Air Blow Gun
    +70°C
    Straight Nozzle
    -15°C
    Steel
    PREVOST
    G 1/4in
    6bar
    10bar
    27102 MB40OSH
    Air Blow Gun
    +70°C
    OSHA Long Nozzle
    -15°C
    Steel
    PREVOST
    European 7.4
    6bar
    12bar
    EBG 07ECR
    Air Blow Gun
    +70°C
    Protection Air Screen
    -15°C
    Polyamide Composite
    PREVOST
    G 1/4in
    8bar
    -
    IBG 06MTL
    Air Blow Gun Kit
    +70°C
    -
    -
    Steel
    PREVOST
    ISOC 6
    6bar
    12bar
    CBG 06OSH
    Air Blow Gun
    +70°C
    OSHA
    -15°C
    Polyamide Composite
    SMC
    G 1/4in
    10bar
    15bar
    VMG11BU-F02-13
    Blow Gun
    60°C
    -
    -
    -
    Legris
    1/4in
    10bar
    -
    -
    Blow Gun Lever
    -
    Conical Cowl
    -
    -
    SMC
    Rc1/4in
    10bar
    15bar
    VMG11BU-02-03
    Blow Gun
    60°C
    -
    -
    -
    PREVOST
    G 1/4in
    6bar
    10bar
    27102 OSH
    Air Blow Gun
    +70°C
    OSHA
    -15°C
    Polyamide Composite
    SMC
    Rc 1/4in
    10bar
    -
    VMG
    Blow Gun
    60°C
    -
    -
    -
    PREVOST
    G 1/4in
    6bar
    10bar
    27102 MB13
    Air Blow Gun
    +70°C
    Long Nozzle
    -15°C
    Steel
    PREVOST
    European 7.4
    6bar
    12bar
    EBG 07MTL
    Air Blow Gun
    +70°C
    Straight Nozzle
    -15°C
    Steel
    PREVOST
    European 7.4
    6bar
    12bar
    EBG 07OSH
    Air Blow Gun
    +70°C
    OSHA
    -15°C
    Polyamide Composite
    Results per page